Schottky Diodes & Rectifiers
12,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSS2X41-01A TTI: DSS2X41-01A Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 100V 2X40A | 0In Stock | Schottky Diodes | Screw Mount | SOT-227B-4 | Dual | Si | 80 A | 100 V | 830 mV | 450 A | 1 mA | - 40 C | + 150 C | DSS2X41-01 | Tube | ||||
Mfr: SD0603S040S0R2 TTI: SD0603S040S0R2 KYOCERA AVX Availability: 0In Stock30,000 On Order Expected Schottky Diodes & Rectifiers 40V 0.2A SIZE 0603 | 0In Stock30,000 On Order Expected | Schottky Diodes | SMD/SMT | 0603 (1608 metric) | Single | Si | 200 mA | 40 V | 450 mV | 2 A | 1 uA | - 55 C | + 125 C | SD | Reel | ||||
0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54W | Reel | |||||
Mfr: VS-40CPQ060-N3 TTI: VS-40CPQ060-N3 Vishay Semiconductors Availability: 0In Stock350 On Order Expected 10-Dec-26 Schottky Diodes & Rectifiers Schottky - TO-247-e3 | 0In Stock350 On Order Expected 10-Dec-26 | Schottky Rectifiers | Through Hole | TO-247AC-3 | Dual Anode Common Cathode | Si | 40 A | 60 V | 490 mV | 3.2 kA | 96 mA | - 55 C | + 150 C | Tube | |||||
Mfr: CMS04(TE12L,Q,M) TTI: CMS04(TE12L,Q,M) Toshiba Availability: 0In Stock9,000 On Order Expected 23-Nov-26 Schottky Diodes & Rectifiers Diode Schottky 30V 5A | 0In Stock9,000 On Order Expected 23-Nov-26 | Schottky Rectifiers | SMD/SMT | M-FLAT-2 | Single | Si | 5 A | 30 V | 370 mV | 70 A | 8 mA | - 40 C | + 125 C | CMS04 | Reel | ||||
Mfr: BAS40-02V-G3-08 TTI: BAS40-02V-G3-08 Vishay Semiconductors Availability: 0In Stock32,000 On Order Expected 13-Jan-27 Schottky Diodes & Rectifiers RECT 40V .12A SM SCHOTTKY | 0In Stock32,000 On Order Expected 13-Jan-27 | Schottky Diodes | SMD/SMT | Single | 120 mA | 40 V | 1 V | 600 mA | 20 nA | - 55 C | + 125 C | BAS40-G | Reel | ||||||
Mfr: VS-MBRA140TRPBF TTI: VS-MBRA140TRPBF Vishay Semiconductors Availability: 0In Stock15,000 On Order Expected 30-Oct-26 Schottky Diodes & Rectifiers 1.0 Amp 40 Volt | 0In Stock15,000 On Order Expected 30-Oct-26 | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 40 V | 710 mV | 120 A | 500 uA | - 55 C | + 150 C | Reel | MBRA140TRPBF | ||||
Mfr: VS-8TQ100-M3 TTI: VS-8TQ100-M3 Vishay Semiconductors Availability: 0In Stock5,350 On Order Expected 15-Dec-26 Schottky Diodes & Rectifiers 100V 8A IF Single TO-220AC | 0In Stock5,350 On Order Expected 15-Dec-26 | Schottky Rectifiers | Through Hole | TO-220AC-2 | Single | Si | 8 A | 100 V | 720 mV | 850 A | 550 uA | - 55 C | + 175 C | Tube | |||||
Mfr: RB161QS-40T18R TTI: RB161QS-40T18R ROHM Semiconductor Availability: 36,000In StockSchottky Diodes & Rectifiers Schtky Br 40V Vr/Vrm 1A Io 3A IFRM RASMID | 36,000In Stock | Schottky Diodes | SMD/SMT | SMD1006-2 | Single | Si | 1 A | 40 V | 600 mV | 7 A | 100 uA | + 150 C | RASMID | Reel | RB161QS-40 | ||||
Mfr: RBR3LAM30ATR TTI: RBR3LAM30ATR ROHM Semiconductor Availability: 0In Stock33,000 On Order Expected 28-Oct-26 Schottky Diodes & Rectifiers 30V Vr 3A Io Schottky Br Diode | 0In Stock33,000 On Order Expected 28-Oct-26 | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 3 A | 30 V | 580 mV | 40 A | 50 uA | + 150 C | Reel | RBR3LAM30A | |||||
Mfr: RB068MM-60TFTR TTI: RB068MM-60TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 60V VR 2A 0.765V VF PMDU; SOD-123FL | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 2 A | 60 V | 765 mV | 40 A | 1.5 uA | + 175 C | AEC-Q101 | Reel | RB068MM-60TF | ||||
Mfr: BAT54WS-G3-08 TTI: BAT54WS-G3-08 Vishay Semiconductors Availability: 0In Stock15,000 On Order Expected 26-Jan-28 Schottky Diodes & Rectifiers 30Volt 200mA Single | 0In Stock15,000 On Order Expected 26-Jan-28 | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54WS-G | Reel | BAT54WS-V-G-08 | |||
Mfr: DST10100S-A TTI: DST10100S-A Littelfuse Availability: 0In Stock25,000 On Order Expected 17-May-27 Schottky Diodes & Rectifiers 10A 100V TO-277B | 0In Stock25,000 On Order Expected 17-May-27 | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 10 A | 100 V | 700 mV | 150 A | 250 uA | - 55 C | + 150 C | DST | Reel | ||||
Mfr: SD103CW-E3-08 TTI: SD103CW-E3-08 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5uA 20Volt 15A IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 350 mA | 20 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xW | Reel | ||||
Mfr: CRS03(TE85L,Q,M) TTI: CRS03(TE85L,Q,M) Toshiba Availability: 0In StockSchottky Diodes & Rectifiers SBD 1A VRRM=30V VFM=0.45V | 0In Stock | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1 A | 30 V | 450 mV | 20 A | 100 uA | - 40 C | + 150 C | CRS03 | Reel | ||||
Mfr: DSS2X61-01A TTI: DSS2X61-01A Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 100V 2X59A | 0In Stock | Schottky Diodes | Screw Mount | SOT-227B-4 | Dual | Si | 120 A | 100 V | 860 mV | 700 A | 2 mA | - 40 C | + 150 C | DSS2X61-01 | Tube | ||||
Mfr: RBR3MM60ATFTR TTI: RBR3MM60ATFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 60V VR 3A 0.66V VF PMDU; SOD-123FL | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 3 A | 60 V | 660 mV | 30 A | 100 uA | + 150 C | AEC-Q101 | Reel | RBR3MM60ATF | ||||
Mfr: SD101CW-E3-08 TTI: SD101CW-E3-08 Vishay Semiconductors Availability: 0In Stock3,000 On Order Expected 09-Aug-27 Schottky Diodes & Rectifiers 1mA 40 Volt | 0In Stock3,000 On Order Expected 09-Aug-27 | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 30 mA | 40 V | 900 mV | 2 A | 200 nA | - 55 C | + 125 C | SD101xW | Reel | ||||
Mfr: VS-50WQ10FNTR-M3 TTI: VS-50WQ10FNTR-M3 Vishay Semiconductors Availability: 0In Stock4,000 On Order Expected 12-Oct-26 Schottky Diodes & Rectifiers Schottky - D-PAK-e3 | 0In Stock4,000 On Order Expected 12-Oct-26 | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 5.5 A | 100 V | 630 mV | 330 A | 4 mA | - 40 C | + 150 C | Reel | |||||
Mfr: RBR1MM40ATR TTI: RBR1MM40ATR ROHM Semiconductor Availability: 0In Stock3,000 On Order Expected 28-Oct-26 Schottky Diodes & Rectifiers Diode, Rectifier FRD 40V-VR 1A-IO Single | 0In Stock3,000 On Order Expected 28-Oct-26 | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 1 A | 40 V | 520 mV | 20 A | 50 uA | + 150 C | Reel | RBR1MM40A | |||||
Mfr: DST8100S-A TTI: DST8100S-A Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 8A 100V TO-277B | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 8 A | 100 V | 660 mV | 150 A | 13.5 uA | - 55 C | + 150 C | DST | Reel | ||||
0In Stock | Single | Reel | |||||||||||||||||
Mfr: RB168MM-60TFTR TTI: RB168MM-60TFTR ROHM Semiconductor Availability: 0In Stock9,000 On Order Expected 08-Oct-26 Schottky Diodes & Rectifiers 60V VR 1A 0.68V VF PMDU; SOD-123FL | 0In Stock9,000 On Order Expected 08-Oct-26 | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 1 A | 60 V | 630 mV | 40 A | 100 nA | + 175 C | AEC-Q101 | Reel | RB168MM-60TF | ||||
Mfr: RB560VM-40TE-17 TTI: RB560VM-40TE-17 ROHM Semiconductor Availability: 0In Stock9,000 On Order Expected 14-Jan-27 Schottky Diodes & Rectifiers RECT 40V .5A SKY SOD-323FL | 0In Stock9,000 On Order Expected 14-Jan-27 | Schottky Diodes | SMD/SMT | SOD-323FL-2 | Single | Si | 500 mA | 40 V | 640 mV | 2 A | 40 uA | + 150 C | Reel | RB560VM-40 | |||||
Mfr: SGL41-60-E3/96 TTI: SGL41-60-E3/96 Vishay Semiconductors Availability: 0In Stock3,000 On Order Expected 07-Jul-27 Schottky Diodes & Rectifiers 1.0 Amp 60 Volt | 0In Stock3,000 On Order Expected 07-Jul-27 | Schottky Rectifiers | MELF | DO-213AB | Single | Si | 1 A | 60 V | 700 mV | 30 A | 500 uA | - 55 C | + 150 C | Reel |