Schottky Diodes & Rectifiers
12,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MB2H60AL-R1-00001 TTI: MB2H60AL-R1-00001 Panjit Availability: 36,000In StockSchottky Diodes & Rectifiers RECT 60V 2A SM SCHOTTKY | 36,000In Stock | Reel | ||||||||||||||||
Mfr: SS2PH10HM3-A/I TTI: SS2PH10HM3-A/I Vishay Semiconductors Availability: 40,000In StockSchottky Diodes & Rectifiers RECT 100V 2A SM SCHOTTKY | 40,000In Stock | Si | SS2PH10 | Reel | ||||||||||||||
Mfr: SSA34HE3-A/I TTI: SSA34HE3-A/I Vishay Semiconductors Availability: 22,500In StockSchottky Diodes & Rectifiers RECT 40V 3A SM SCHOTTKY | 22,500In Stock | Si | Reel | |||||||||||||||
Mfr: SSA34HE3-A/H TTI: SSA34HE3-A/H Vishay Semiconductors Availability: 12,600In StockSchottky Diodes & Rectifiers RECT 40V 3A SM SCHOTTKY | 12,600In Stock | Si | Reel | |||||||||||||||
Mfr: MSS1P4HM3-A/H TTI: MSS1P4HM3-A/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V 1A SM SCHOTTKY | 0In Stock | Si | MSS1P4 | Reel | ||||||||||||||
Mfr: PMEG2005ET,215 TTI: PMEG2005ET 215 Nexperia Availability: 6,000In StockSchottky Diodes & Rectifiers RECT 20V .5A SM SCHOTTKY | 6,000In Stock | Schottky Rectifiers | SMD/SMT | SOT-23-3 | Single | Si | 500 mA | 20 V | 390 mV | 10 A | 200 uA | - 65 C | + 150 C | Reel | ||||
Mfr: BAT54SDW-R1-00001 TTI: BAT54SDW-R1-00001 Panjit Availability: 18,000In Stock21,000 On Order Expected 12-Feb-27 Schottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY | 18,000In Stock21,000 On Order Expected 12-Feb-27 | Reel | ||||||||||||||||
Mfr: SBA530AFC-R1-00001 TTI: SBA530AFC-R1-00001 Panjit Availability: 18,000In StockSchottky Diodes & Rectifiers RECT 30V 5A SM SCHOTTKY | 18,000In Stock | Reel | ||||||||||||||||
Mfr: 1SS417CT,L3F TTI: 1SS417CTL3F Toshiba Availability: 20,000In StockSchottky Diodes & Rectifiers RECT 40V .1A SM SWITCHING | 20,000In Stock | Reel | ||||||||||||||||
Mfr: RB751S40X-R1-00001 TTI: RB751S40X-R1-00001 Panjit Availability: 100,000In StockSchottky Diodes & Rectifiers RECT 40V .03A SM SCHOTTKY | 100,000In Stock | Reel | ||||||||||||||||
Mfr: BAS70C-R1-00001 TTI: BAS70C-R1-00001 Panjit Availability: 30,000In Stock501,000 On Order Expected Schottky Diodes & Rectifiers RECT 70V .2A SM SCHOTTKY | 30,000In Stock501,000 On Order Expected | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | 15 mA | 70 V | 1 V | 600 mA | 1 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: SB16AFC-R1-00001 TTI: SB16AFC-R1-00001 Panjit Availability: 30,000In StockSchottky Diodes & Rectifiers RECT 60V 1A SM SCHOTTKY | 30,000In Stock | Reel | ||||||||||||||||
Mfr: SK54-R1-00001 TTI: SK54-R1-00001 Panjit Availability: 1,600In StockSchottky Diodes & Rectifiers RECT 40V 5A SM SCHOTTKY | 1,600In Stock | SMD/SMT | SMC (DO-214AB) | Single | 5 A | 40 V | 550 mV | 100 A | 200 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: SVM1045V2B-R2-00001 TTI: SVM1045V2B-R2-00001 Panjit Availability: 100,000In StockSchottky Diodes & Rectifiers RECT 45V 10A SM SCHOTTKY | 100,000In Stock | SMD/SMT | TO-277B-2 | Single | 10 A | 45 V | 410 mV | 275 A | 220 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: MB56-R2-00001 TTI: MB56-R2-00001 Panjit Availability: 60,000In StockSchottky Diodes & Rectifiers RECT 60V 5A SM SCHOTTKY | 60,000In Stock | Reel | ||||||||||||||||
Mfr: MBR1020LL-R1-00001 TTI: MBR1020LL-R1-00001 Panjit Availability: 24,000In StockSchottky Diodes & Rectifiers RECT 20V 1A SM SCHOTTKY | 24,000In Stock | SMD/SMT | Single | 1 A | 20 V | 670 mV | 50 A | 25 mA | - 55 C | + 125 C | Reel | |||||||
Mfr: VB30100S-E3/8W TTI: VB30100S-E3/8W. Vishay Semiconductors Availability: 540In StockCut Tape Schottky Diodes & Rectifiers 30 Amp 100 Volt Single TrenchMOS | 540In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Single | Si | 30 A | 100 V | 910 mV | 250 A | 1 mA | - 40 C | + 150 C | Cut Tape | ||||
Mfr: SSC53L-E3/57T TTI: SSC53L-E3/57T. Vishay Semiconductors Availability: 475In StockCut Tape Schottky Diodes & Rectifiers RECT 30V 5A SM SCHOTTKY | 475In Stock | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 5 A | 30 V | 450 mV | 175 A | 700 uA | - 65 C | + 150 C | Cut Tape | ||||
Mfr: V8P10-M3/86A TTI: V8P10-M3/86A. Vishay Semiconductors Availability: 1,500In StockCut Tape Schottky Diodes & Rectifiers 8.0 Amp 100 Volt | 1,500In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 8 A | 100 V | 680 mV | 150 A | 70 uA | - 40 C | + 150 C | V8P | Cut Tape | |||
Mfr: VS-30BQ015-M3/9AT TTI: VS-30BQ015-M3/9AT. Vishay Semiconductors Availability: 1,250In StockCut Tape Schottky Diodes & Rectifiers RECT 15V 3A SM SCHOTTKY | 1,250In Stock | Schottky Diodes | SMD/SMT | DO-214AB-2 | Single | Si | 3 A | 15 V | 300 mV | 650 A | 50 mA | - 55 C | + 125 C | Cut Tape | ||||
Mfr: SS12P3L-M3/86A. TTI: SS12P3L-M3/86A. Vishay Availability: 570In StockCut Tape Schottky Diodes & Rectifiers RECT 30V 12A SM SCHOTTKY | 570In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | 12 A | 560 mV | 280 A | 1 mA | - 55 C | + 150 C | SS12P3L | Cut Tape | |||||
Mfr: PMEG4010EP,115 TTI: PMEG4010EP 115 Nexperia Availability: 3,000In StockSchottky Diodes & Rectifiers RECT 40V 1A SM SCHOTTKY | 3,000In Stock | Schottky Rectifiers | SMD/SMT | SOD-128-2 | Single | Si | 1 A | 40 V | 430 mV | 25 A | 50 uA | - 55 C | + 150 C | Reel | ||||
Mfr: SS10P6-M3/86A. TTI: SS10P6-M3/86A. Vishay Availability: 150In StockCut Tape Schottky Diodes & Rectifiers RECT 60V 10A SM SCHOTTKY | 150In Stock | Cut Tape | ||||||||||||||||
Mfr: CD1206-B2100 TTI: CD1206-B2100. Bourns Availability: 1,050In StockCut Tape Schottky Diodes & Rectifiers RECT 100V 2A SM SCHOTTKY | 1,050In Stock | Si | Cut Tape | |||||||||||||||
Mfr: SS10PH10HM3-A/I TTI: SS10PH10HM3-A/I Vishay Semiconductors Availability: 19,500In StockSchottky Diodes & Rectifiers RECT 100V 10A SM SCHOTTKY | 19,500In Stock | Si | Reel |