Schottky Diodes & Rectifiers
12,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS5P10HM3-A/H TTI: SS5P10HM3-A/H Vishay Semiconductors Availability: 3,000In StockSchottky Diodes & Rectifiers RECT 100V 5A SM SCHOTTKY | 3,000In Stock | SMPC (TO-277A-3) | Si | SS5P10 | Reel | |||||||||||||
TTI: SBM260VAL-AU-R1 Panjit Availability: 45,000In StockSchottky Diodes & Rectifiers RECT 60V 2A SM SCHOTTKY | 45,000In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: SS1040-AU-R1-000A1 TTI: SS1040-AU-R1-000A1 Panjit Availability: 30,000In StockSchottky Diodes & Rectifiers RECT 40V 1A SM SCHOTTKY | 30,000In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MBR1020VL-R1-00001 TTI: MBR1020VL-R1-00001 Panjit Availability: 6,000In Stock36,000 On Order Expected 23-Dec-26 Schottky Diodes & Rectifiers RECT 20V 1A SM SCHOTTKY | 6,000In Stock36,000 On Order Expected 23-Dec-26 | SMD/SMT | Single | 1 A | 20 V | 300 mV | 45 A | 600 uA | - 55 C | + 125 C | Reel | |||||||
Mfr: V12P10-M3/86A TTI: V12P10-M3/86A. Vishay Semiconductors Availability: 4,200In StockCut Tape Schottky Diodes & Rectifiers 12 Amp 100 Volt | 4,200In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 12 A | 100 V | 700 mV | 200 A | 250 uA | - 40 C | + 150 C | Cut Tape | ||||
Mfr: CRS01(TE85L,Q,M) TTI: CRS01(TE85LQM) Toshiba Availability: 9,000In StockSchottky Diodes & Rectifiers RECT 30V 1A SM SCHOTTKY | 9,000In Stock | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1 A | 30 V | 370 mV | 20 A | 1.5 mA | - 40 C | + 125 C | CRS01 | Reel | |||
Mfr: SS8PH10HM3-A/I TTI: SS8PH10HM3-A/I Vishay Semiconductors Availability: 6,500In StockSchottky Diodes & Rectifiers RECT 100V 8A SM SCHOTTKY | 6,500In Stock | SMPC (TO-277A-3) | Si | SS8PH10 | Reel | |||||||||||||
Mfr: SB5H100-E3/54 TTI: SB5H100-E3/54. Vishay Semiconductors Availability: 650In StockCut Tape Schottky Diodes & Rectifiers RECT 100V 200A AXL SCHOTTKY | 650In Stock | Schottky Rectifiers | Through Hole | DO-201AD-2 | Single | Si | 5 A | 100 V | 800 mV | 200 A | 200 uA | - 55 C | + 175 C | Cut Tape | ||||
Mfr: SS1H10HE3-B/I TTI: SS1H10HE3-B/I Vishay Semiconductors Availability: 22,500In Stock37,500 On Order Expected 11-Mar-27 Schottky Diodes & Rectifiers RECT 100V 1A SM SCHOTTKY | 22,500In Stock37,500 On Order Expected 11-Mar-27 | Si | Reel | |||||||||||||||
Mfr: SB540-E3/54 TTI: SB540-E3/54. Vishay Semiconductors Availability: 1,325In StockCut Tape Schottky Diodes & Rectifiers RECT 40V 5A AXL SCHOTTKY | 1,325In Stock | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 5 A | 40 V | 480 mV | 220 A | 500 uA | - 65 C | + 125 C | Cut Tape | ||||
Mfr: MS110-R2-00001 TTI: MS110 R2 00001 Panjit Availability: 532,500In Stock435,000 On Order Expected 01-Dec-26 Schottky Diodes & Rectifiers RECT 100V 1A SM SCHOTTKY | 532,500In Stock435,000 On Order Expected 01-Dec-26 | Reel | ||||||||||||||||
Mfr: BAS70W-R1-00001 TTI: BAS70W-R1-00001 Panjit Availability: 30,000In StockSchottky Diodes & Rectifiers RECT 70V .2A SM SCHOTTKY | 30,000In Stock | Reel | ||||||||||||||||
Mfr: SBA340AL-R1-00001 TTI: SBA340AL-R1-00001 Panjit Availability: 3,000In StockSchottky Diodes & Rectifiers RECT 40V 3A SM SCHOTTKY | 3,000In Stock | SMD/SMT | SOD-123FL-2 | Single | 3 A | 40 V | 480 mV | 50 A | 150 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: BAS40S-R1-00001 TTI: BAS40S-R1-00001 Panjit Availability: 99,000In StockSchottky Diodes & Rectifiers RECT 40V .2A SM SCHOTTKY | 99,000In Stock | SMD/SMT | SOT-23-3 | Dual Series | 40 mA | 40 V | 1 V | 600 mA | 1 uA | + 150 C | Reel | |||||||
Mfr: BAT54C-R1-00001 TTI: BAT54C-R1-00001 Panjit Availability: 537,000In Stock1,050,000 On Order Expected 07-Oct-26 Schottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY | 537,000In Stock1,050,000 On Order Expected 07-Oct-26 | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | 200 mA | 30 V | 220 mV | 600 mA | 2 uA | - 55 C | + 125 C | Reel | ||||||
Mfr: SS3P4LHM3-A/H TTI: SS3P4LHM3-A/H Vishay Semiconductors Availability: 3,000In StockSchottky Diodes & Rectifiers RECT 40V 3A SM SCHOTTKY | 3,000In Stock | SMPC (TO-277A-3) | Si | SS3P4L | Reel | |||||||||||||
Mfr: SS26SHE3-B/I TTI: SS26SHE3-B/I Vishay Semiconductors Availability: 90,000In StockSchottky Diodes & Rectifiers RECT 60V 2A SM SCHOTTKY | 90,000In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | 2 A | 60 V | 750 mV | 40 A | 200 uA | - 55 C | + 150 C | SS2x | Reel | ||||
Mfr: SS35HE3-B/H TTI: SS35HE3-B/H Vishay Availability: 28,900In StockSchottky Diodes & Rectifiers RECT 50V 3A SM SCHOTTKY | 28,900In Stock | Si | Reel | |||||||||||||||
Mfr: SS16-R1-00001 TTI: SS16-R1-00001 Panjit Availability: 16,200In Stock21,600 On Order Expected 22-Oct-26 Schottky Diodes & Rectifiers RECT 60V 1A SM SCHOTTKY | 16,200In Stock21,600 On Order Expected 22-Oct-26 | SMD/SMT | SMA (DO-214AC) | Single | 1 A | 60 V | 700 mV | 30 A | 100 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: BAT54DW-R1-00001 TTI: BAT54DW-R1-00001 Panjit Availability: 6,000In StockSchottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY | 6,000In Stock | Reel | ||||||||||||||||
Mfr: BAT54-R1-00001 TTI: BAT54-R1-00001 Panjit Availability: 288,000In Stock3,408,000 On Order Expected Schottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY | 288,000In Stock3,408,000 On Order Expected | SMD/SMT | SOT-23-3 | Single | 200 mA | 30 V | 220 mV | 600 mA | 2 uA | - 55 C | + 125 C | Reel | ||||||
Mfr: BAT43WS-HG3-A-08 TTI: BAT43WS-HG3-A-08 Vishay Availability: 3,000In StockSchottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY | 3,000In Stock | Reel | ||||||||||||||||
Mfr: BAS70CW-AU-R1-000A1 TTI: BAS70CW-AU-R1-000A1 Panjit Availability: 39,000In StockSchottky Diodes & Rectifiers RECT 70V .2A SM SCHOTTKY | 39,000In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: JANTX1N6492 TTI: JANTX1N6492 VPT Components Availability: 636In StockSchottky Diodes & Rectifiers MIL-PRF-19500/567 | 636In Stock | EDWF | ||||||||||||||||
Mfr: MS110-R2-00001 TTI: MS110-R2-00001 Panjit Availability: 532,500In Stock435,000 On Order Expected 01-Dec-26 Schottky Diodes & Rectifiers RECT 100V 1A SM SCHOTTKY | 532,500In Stock435,000 On Order Expected 01-Dec-26 | Reel |