Schottky Diodes & Rectifiers
12,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-MBRD650CT-M3 TTI: VS-MBRD650CT-M3 Vishay Semiconductors Availability: 52In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 52In Stock | Si | FRED Pt | Reel | |||||||||||||||
Mfr: RB050L-60TE25 TTI: RB050L-60TE25 ROHM Semiconductor Availability: 10,500In StockSchottky Diodes & Rectifiers DIODE SCHOTTKY 60V 3A 2PIN | 10,500In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 60 V | 550 mV | 70 A | 1 mA | + 150 C | RB050L-60 | Reel | RB050L-60 | ||||
21,000In Stock | Schottky Diodes | SMD/SMT | TSMD-5 | Dual | Si | 1 A | 20 V | 400 mV | 10 A | 500 uA | + 125 C | RB496EA | Reel | RB496EA | |||||
Mfr: 1SS417CT,L3F TTI: 1SS417CT,L3F Toshiba Availability: 20,000In StockSchottky Diodes & Rectifiers RECT 40V .1A SM SWITCHING | 20,000In Stock | Schottky Diodes | SMD/SMT | CST-2 | Single | Si | 100 mA | 45 V | 280 mV | 1 A | 5 uA | - 40 C | + 100 C | Reel | |||||
Mfr: RB168MM-60TR TTI: RB168MM-60TR ROHM Semiconductor Availability: 9,000In StockSchottky Diodes & Rectifiers Diode, Rectifier FRD 60V-VR 1A-IO Single | 9,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 1 A | 60 V | 630 mV | 40 A | 100 nA | + 175 C | Reel | RB168MM-60 | |||||
Mfr: RB058LAM-40TFTR TTI: RB058LAM-40TFTR ROHM Semiconductor Availability: 9,000In StockSchottky Diodes & Rectifiers 40V Vr 0.005mA IR AEC-Q101 Qualified | 9,000In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 3 A | 40 V | 690 mV | 90 A | 2.5 uA | + 150 C | AEC-Q101 | Reel | RB058LAM-40TF | ||||
Mfr: 1N5817-E3/53 TTI: 1N5817-E3/53 Vishay Semiconductors Availability: 21,000In StockSchottky Diodes & Rectifiers Vr/20V Io/1A Trim Leads | 21,000In Stock | Schottky Rectifiers | Through Hole | DO-204AL-2 | Single | Si | 1 A | 20 V | 750 mV | 25 A | 1 mA | - 65 C | + 150 C | 1N5817 | Ammo Pack | ||||
Mfr: SB550A-E3/54 TTI: SB550A-E3/54 Vishay Semiconductors Availability: 32,200In StockSchottky Diodes & Rectifiers 5.0 Amp 50 Volt 150A IFSM @ 8.3ms | 32,200In Stock | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 5 A | 50 V | 700 mV | 150 A | 500 uA | - 65 C | + 150 C | Reel | SB550A-E3/73 | ||||
Mfr: MBRF20100CT-E3/4W TTI: MBRF20100CT-E3/4W Vishay Semiconductors Availability: 300In StockSchottky Diodes & Rectifiers 20 Amp 100 Volt Dual 120 Amp IFSM | 300In Stock | Schottky Rectifiers | Through Hole | TO-220FP-3 | Dual Anode Common Cathode | Si | 20 A | 100 V | 800 mV | 150 A | 100 uA | - 65 C | + 150 C | MBRx20xxCT-E3 | Tube | ||||
Mfr: RBE01VYM6AFHTR TTI: RBE01VYM6AFHTR ROHM Semiconductor Availability: 12,000In StockSchottky Diodes & Rectifiers 6V, 100mA, SOD-323HE, Schottky Barrier Diode for Automotive | 12,000In Stock | Schottky Diodes | SMD/SMT | SOD-323HE-2 | Single | Si | 100 mA | 6 V | 175 mV | 1 A | 15 uA | + 125 C | Reel | ||||||
Mfr: VS-6TQ045S-M3 TTI: VS-6TQ045S-M3 Vishay Semiconductors Availability: 5,700In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 5,700In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | Single | Si | 6 A | 45 V | 530 mV | 690 A | 7 mA | - 55 C | + 175 C | Tube | |||||
Mfr: SS10PH10-M3/87A TTI: SS10PH10-M3/87A Vishay Semiconductors Availability: 6,500In StockSchottky Diodes & Rectifiers 10 Amp 100 Volt 200 Amp IFSM | 6,500In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Single Dual Anode | Si | 10 A | 100 V | 880 mV | 200 A | 10 uA | - 55 C | + 175 C | SS10P | Reel | ||||
Mfr: PMEG4010EP,115 TTI: PMEG4010EP,115 Nexperia Availability: 3,000In StockSchottky Diodes & Rectifiers PMEG4010EP/SOD128/FlatPower | 3,000In Stock | Schottky Rectifiers | SMD/SMT | SOD-128-2 | Single | Si | 1 A | 40 V | 430 mV | 25 A | 50 uA | - 55 C | + 150 C | Reel | 934061482115 | ||||
Mfr: SS14-M3/5AT TTI: SS14-M3/5AT Vishay Semiconductors Availability: 45,000In StockSchottky Diodes & Rectifiers 1A,40V,SM SCHOTTKY RECT | 45,000In Stock | Schottky Rectifiers | SMD/SMT | DO-214AC-2 | Single | Si | 1 A | 40 V | 500 mV | 40 A | 6 mA | - 65 C | + 150 C | SS14 | Reel | ||||
Mfr: SB520-E3/54 TTI: SB520-E3/54 Vishay Semiconductors Availability: 5,600In StockSchottky Diodes & Rectifiers 5.0 Amp 20 Volt 220A IFSM @ 8.3ms | 5,600In Stock | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 5 A | 20 V | 480 mV | 220 A | 500 uA | - 65 C | + 125 C | Reel | SB520-E3/73 | ||||
Mfr: BAS40-00-G3-08 TTI: BAS40-00-G3-08 Vishay Semiconductors Availability: 3,000In StockSchottky Diodes & Rectifiers 40 Volt 200mA | 3,000In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40-G | Reel | BAS40-00-V-G-08 | |||
Mfr: V10P20-M3/86A TTI: V10P20-M3/86A Vishay Semiconductors Availability: 9,000In StockSchottky Diodes & Rectifiers 10A, 200V Trench Sky Rect | 9,000In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Dual Anode Common Cathode | Si | 10 A | 200 V | 670 mV | 180 A | 5.8 mA | - 40 C | + 150 C | Reel | |||||
Mfr: SS5P6-M3/87A TTI: SS5P6-M3/87A Vishay Semiconductors Availability: 6,500In StockSchottky Diodes & Rectifiers 5.0 Amp 60 Volt | 6,500In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 60 V | 690 mV | 150 A | 150 uA | - 55 C | + 150 C | SS5P6 | Reel | ||||
Mfr: BAS386-TR3 TTI: BAS386-TR3 Vishay Semiconductors Availability: 10,000In StockSchottky Diodes & Rectifiers 60 Volt 200mA 500mA IFSM | 10,000In Stock | Schottky Diodes | MELF | Micro MELF | Single | Si | 200 mA | 50 V | 900 mV | 5 A | 5 uA | - 65 C | + 125 C | BASxx | Reel | ||||
Mfr: SS3P4-M3/84A TTI: SS3P4-M3/84A Vishay Semiconductors Availability: 15,000In StockSchottky Diodes & Rectifiers 3.0 Amp 40 Volt 50 Amp IFSM | 15,000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 40 V | 550 mV | 50 A | 150 uA | - 55 C | + 150 C | SS3P4 | Reel | ||||
Mfr: BAS40-04-G3-08 TTI: BAS40-04-G3-08 Vishay Semiconductors Availability: 3,000In StockSchottky Diodes & Rectifiers 40 Volt 200mA Common Anode | 3,000In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40-G | Reel | BAS40-04-V-G-08 | |||
Mfr: PMEG4010EP-QX TTI: PMEG4010EP-QX Nexperia Availability: 9,000In StockSchottky Diodes & Rectifiers PMEG4010EP-Q/SOD128/FlatPower | 9,000In Stock | Schottky Rectifiers | SMD/SMT | Single | Si | 40 V | - 55 C | + 150 C | AEC-Q101 | Reel | 934662873115 | ||||||||
50,000In Stock | Schottky Diodes | Through Hole | DO-35-2 | Single | Si | 200 mA | 20 V | 600 mV | 15 A | 5 uA | - 55 C | + 125 C | Reel | ||||||
Mfr: V12PM153HM3/H TTI: V12PM153HM3/H Vishay Availability: 3,000In StockSchottky Diodes & Rectifiers RECT 150V 12A SM TMBS | 3,000In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Common Cathode | Si | 12 A | 150 V | 850 mV | 200 A | 150 uA | - 40 C | + 175 C | Reel | |||||
Mfr: RB160VAM-40TR TTI: RB160VAM-40TR ROHM Semiconductor Availability: 3,000In StockSchottky Diodes & Rectifiers Schottky Barrier Diodes | 3,000In Stock | Schottky Diodes | SMD/SMT | SOD-323HE-2 | Single | Si | 1 A | 40 V | 550 mV | 10 A | 50 uA | + 150 C | Reel | RB160VAM-40 |