Schottky Diodes & Rectifiers
12,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V3PM15HM3/H TTI: V3PM15HM3/H Vishay Semiconductors Availability: 3,000In StockSchottky Diodes & Rectifiers 150V 3A TMBS SMP (DO-220AA) | 3,000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 150 V | 1.12 V | 80 A | 1 uA | - 40 C | + 175 C | V3PM15 | Reel | ||||
Mfr: SS1P6L-M3/84A TTI: SS1P6L-M3/84A Vishay Semiconductors Availability: 21,000In StockSchottky Diodes & Rectifiers 60volt 1.0amp | 21,000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 1 A | 60 V | 590 mV | 50 A | 100 uA | - 55 C | + 150 C | SS1P6L | Reel | ||||
Mfr: SS5P6-M3/86A TTI: SS5P6-M3/86A Vishay Semiconductors Availability: 57,000In StockSchottky Diodes & Rectifiers 5.0 Amp 60 Volt | 57,000In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 60 V | 690 mV | 150 A | 150 uA | - 55 C | + 150 C | SS5P6 | Reel | ||||
Mfr: RB162MM-60TR TTI: RB162MM-60TR ROHM Semiconductor Availability: 6,000In StockSchottky Diodes & Rectifiers Diode Schottky 60V 1A 2-Pin | 6,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 1 A | 60 V | 650 mV | 20 A | 100 uA | + 150 C | RB162MM-60 | Reel | RB162MM-60 | ||||
15,000In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 3 A | 60 V | 540 mV | 60 A | 600 uA | - 40 C | + 150 C | V3F6 | Reel | |||||
Mfr: RB550VM-30FHTE-17 TTI: RB550VM-30FHTE-17 ROHM Semiconductor Availability: 27,000In StockSchottky Diodes & Rectifiers 30V Vr; 0.5A IO SOD-323FL; UMD2 | 27,000In Stock | Schottky Diodes | SMD/SMT | SOD-323FL-2 | Single | Si | 500 mA | 30 V | 590 mV | 1 A | 35 uA | + 150 C | AEC-Q101 | Reel | RB550VM-30FH | ||||
Mfr: V15P10-M3/H TTI: V15P10-M3/H Vishay Semiconductors Availability: 4,500In StockSchottky Diodes & Rectifiers 100V 15A Single Die SMPC (TO-277A) | 4,500In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 15 A | 100 V | 600 mV | 220 A | 17 mA | - 40 C | + 150 C | Reel | |||||
Mfr: V8PM10HM3/H TTI: V8PM10HM3/H Vishay Semiconductors Availability: 4,500In StockSchottky Diodes & Rectifiers 100V SMPC (TO-277A) AEC-Q101 Qualified | 4,500In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 8 A | 100 V | 600 mV | 140 A | 3 mA | - 40 C | + 150 C | V8PM | AEC-Q101 | Reel | |||
Mfr: SL04-E3-08 TTI: SL04-E3-08 Vishay Semiconductors Availability: 9,000In StockSchottky Diodes & Rectifiers 40V Vrrm If(AV)1.1A 40A Ifsm eSMP | 9,000In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1.1 A | 40 V | 480 mV | 40 A | 20 uA | - 55 C | + 175 C | SL04 | Reel | ||||
Mfr: SS23S-E3/61T TTI: SS23S-E3/61T Vishay Semiconductors Availability: 1,800In StockSchottky Diodes & Rectifiers 30 Volt 2.0 Amp 75 Amp IFSM | 1,800In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 2 A | 30 V | 550 mV | 40 A | 200 uA | - 55 C | + 150 C | SS23S | Reel | ||||
Mfr: BYS11-90-E3/TR TTI: BYS11-90-E3/TR Vishay Semiconductors Availability: 7,200In StockSchottky Diodes & Rectifiers 1.5 Amp 90 Volt | 7,200In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1.5 A | 90 V | 750 mV | 40 A | 100 uA | - 55 C | + 150 C | Reel | BYS11-90-E3/TR3 | ||||
13,500In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 60 V | 450 mV | 25 A | 150 uA | - 40 C | + 150 C | V1P6 | Reel | |||||
Mfr: B230LA-E3/61T TTI: B230LA-E3/61T Vishay Semiconductors Availability: 3,600In Stock1,800 On Order Expected 22-Oct-26 Schottky Diodes & Rectifiers 2.0 Amp 30 Volt | 3,600In Stock1,800 On Order Expected 22-Oct-26 | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 2 A | 30 V | 500 mV | 50 A | 500 uA | - 65 C | + 150 C | Reel | B230LA-E3/5AT | ||||
Mfr: BAS40-00-E3-08 TTI: BAS40-00-E3-08 Vishay Semiconductors Availability: 15,000In StockSchottky Diodes & Rectifiers 40 Volt 200mA | 15,000In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | Reel | ||||
Mfr: VS-30BQ040-M3/9AT TTI: VS-30BQ040-M3/9AT Vishay Semiconductors Availability: 17,500In StockSchottky Diodes & Rectifiers 3A 40V Single Die Schottky Rectifier | 17,500In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 40 V | 760 mV | 1.6 kA | 500 uA | - 55 C | + 150 C | Reel | 30BQ040TRPBF | ||||
Mfr: VS-30CPQ100-N3 TTI: VS-30CPQ100-N3 Vishay Semiconductors Availability: 2,400In StockSchottky Diodes & Rectifiers 2X15A 100V Common Cathode | 2,400In Stock | Schottky Rectifiers | Through Hole | TO-247AC-3 | Dual Anode Common Cathode | Si | 30 A | 100 V | 670 mV | 920 A | 7 mA | - 55 C | + 175 C | Tube | |||||
Mfr: VS-30WQ06FNHM3 TTI: VS-30WQ06FNHM3 Vishay Semiconductors Availability: 975In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 975In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Single Dual Anode | Si | 3.5 A | 60 V | 610 mV | 490 A | 2 mA | - 40 C | + 150 C | AEC-Q101 | Tube | ||||
Mfr: RB168MM-40TR TTI: RB168MM-40TR ROHM Semiconductor Availability: 6,000In StockSchottky Diodes & Rectifiers RECT 40V 1A SM SKY BARRI | 6,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 1 A | 40 V | 600 mV | 40 A | 50 nA | + 175 C | Reel | RB168MM-40 | |||||
Mfr: VSSA210-M3/61T TTI: VSSA210-M3/61T Vishay Semiconductors Availability: 5,400In StockSchottky Diodes & Rectifiers 2A,100V,TRENCH SKY RECT. | 5,400In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||
Mfr: VB20150C-E3/4W TTI: VB20150C-E3/4W Vishay Semiconductors Availability: 7,800In StockSchottky Diodes & Rectifiers 20 Amp 150 Volt Dual TrenchMOS | 7,800In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Dual Anode Common Cathode | Si | 20 A | 150 V | 1.2 V | 120 A | 150 uA | - 55 C | + 150 C | Tube | |||||
Mfr: B360B-E3/5BT TTI: B360B-E3/5BT Vishay Semiconductors Availability: 310,400In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt 60 Amp IFSM | 310,400In Stock | Schottky Diodes | SMD/SMT | SMB (DO-214AA) | Single | Si | 3 A | 60 V | 660 mV | 60 A | 100 uA | - 55 C | + 150 C | B360 | Reel | ||||
Mfr: 1SS417CT,L3F TTI: 1SS417CT,L3F Toshiba Availability: 20,000In StockSchottky Diodes & Rectifiers RECT 40V .1A SM SWITCHING | 20,000In Stock | Schottky Diodes | SMD/SMT | CST-2 | Single | Si | 100 mA | 45 V | 280 mV | 1 A | 5 uA | - 40 C | + 100 C | Reel | |||||
Mfr: RB168MM-60TR TTI: RB168MM-60TR ROHM Semiconductor Availability: 9,000In StockSchottky Diodes & Rectifiers Diode, Rectifier FRD 60V-VR 1A-IO Single | 9,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 1 A | 60 V | 630 mV | 40 A | 100 nA | + 175 C | Reel | RB168MM-60 | |||||
Mfr: RBR2MM60CTFTR TTI: RBR2MM60CTFTR ROHM Semiconductor Availability: 30,000In StockSchottky Diodes & Rectifiers 60V VR 2A 0.55V VF PMDU; SOD-123FL | 30,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 2 A | 60 V | 550 mV | 30 A | 120 uA | + 150 C | AEC-Q101 | Reel | RBR2MM60CTF | ||||
Mfr: RB058LAM150TFTR TTI: RB058LAM150TFTR ROHM Semiconductor Availability: 12,000In Stock6,000 On Order Expected 11-Nov-26 Schottky Diodes & Rectifiers 150V VR 3A 0.84V VF PMDTM; SOD-128 | 12,000In Stock6,000 On Order Expected 11-Nov-26 | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 3 A | 150 V | 840 mV | 80 A | 3 uA | + 150 C | AEC-Q101 | Reel | RB058LAM150TF |