Schottky Diodes & Rectifiers
12,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RB510VM-30FHTE-17 TTI: RB510VM-30FHTE-17 ROHM Semiconductor Availability: 81,000In StockSchottky Diodes & Rectifiers 30V Vr; 0.1A IO SOD-323FL; UMD2 | 81,000In Stock | Schottky Diodes | SMD/SMT | SOD-323FL-2 | Single | Si | 100 mA | 30 V | 460 mV | 500 mA | 300 nA | + 150 C | AEC-Q101 | Reel | RB510VM-30FH | ||||
Mfr: RSX501LAM20TR TTI: RSX501LAM20TR ROHM Semiconductor Availability: 222,000In StockSchottky Diodes & Rectifiers 20V Vr 5A IR Schottky Br Diode | 222,000In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 5 A | 25 V | 390 mV | 100 A | 500 uA | + 125 C | Reel | RSX501LAM20 | |||||
Mfr: VS-12CWQ04FN-M3 TTI: VS-12CWQ04FN-M3 Vishay Semiconductors Availability: 2,925In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 2,925In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Dual Anode Common Cathode | Si | 12 A | 40 V | 480 mV | 550 A | 3 mA | - 55 C | + 150 C | Tube | |||||
Mfr: RB050L-60DDTE25 TTI: RB050L-60DDTE25 ROHM Semiconductor Availability: 18,000In StockSchottky Diodes & Rectifiers RECT 60V 3A SM SKY BARRI | 18,000In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 60 V | 550 mV | 70 A | 1 mA | + 150 C | AEC-Q101 | Reel | RB050L-60DD | ||||
Mfr: SS1F4-M3/H TTI: SS1F4-M3/H Vishay Semiconductors Availability: 3,000In StockSchottky Diodes & Rectifiers 1A,40V,SMF SCHOTTKY RECT | 3,000In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 40 V | 370 mV | 40 A | 7 mA | - 55 C | + 150 C | Reel | |||||
Mfr: SL22-E3/52T TTI: SL22-E3/52T Vishay Semiconductors Availability: 750In StockSchottky Diodes & Rectifiers 2.0 Amp 20 Volt | 750In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 20 V | 440 mV | 100 A | 400 uA | - 55 C | + 150 C | Reel | |||||
Mfr: SS2P4HM3/84A TTI: SS2P4HM3/84A Vishay Semiconductors Availability: 3,000In StockSchottky Diodes & Rectifiers 40volt 2.0amp | 3,000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 40 V | 500 mV | 50 A | 150 uA | - 55 C | + 150 C | SS2P4 | AEC-Q100 | Reel | |||
Mfr: SS2P4-M3/84A TTI: SS2P4-M3/84A Vishay Semiconductors Availability: 60,000In StockSchottky Diodes & Rectifiers 2.0 Amp 40 Volt 50 Amp IFSM | 60,000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 40 V | 500 mV | 50 A | 150 uA | - 55 C | + 150 C | SS2P4 | Reel | SS2P4-M3/85A | |||
Mfr: RB731UT108 TTI: RB731UT108 ROHM Semiconductor Availability: 18,000In StockSchottky Diodes & Rectifiers SCHOTTKY 40V 30MA SOT-457 | 18,000In Stock | Schottky Diodes | SMD/SMT | SOT-457-6 | Triple | Si | 30 mA | 40 V | 370 mV | 200 mA | 1 uA | + 125 C | RB731U | Reel | RB731U | ||||
Mfr: RB168VYM150FHTR TTI: RB168VYM150FHTR ROHM Semiconductor Availability: 24,000In StockSchottky Diodes & Rectifiers 150V Vr 1A Io SBD SOD-323HE 1A | 24,000In Stock | Schottky Diodes | SMD/SMT | SOD-323HE-2 | Single | Si | 1 A | 150 V | 890 mV | 5 A | 1 uA | + 150 C | AEC-Q101 | Reel | RB168VYM150FH | ||||
Mfr: SB530-E3/54 TTI: SB530-E3/54 Vishay Semiconductors Availability: 2,800In StockSchottky Diodes & Rectifiers 5.0 Amp 30 Volt 220A IFSM @ 8.3ms | 2,800In Stock | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 5 A | 30 V | 480 mV | 220 A | 500 uA | - 65 C | + 125 C | Reel | SB530-E3/73 | ||||
Mfr: RBR3LAM40CTFTR TTI: RBR3LAM40CTFTR ROHM Semiconductor Availability: 48,000In StockSchottky Diodes & Rectifiers 40V VR 3A 0.55V VF PMDTM; SOD-128 | 48,000In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 3 A | 40 V | 550 mV | 75 A | 100 uA | + 150 C | AEC-Q101 | Reel | RBR3LAM40CTF | ||||
Mfr: V8PA12-M3/I TTI: V8PA12-M3/I Vishay Semiconductors Availability: 28,000In StockSchottky Diodes & Rectifiers If 8A Vrrm 120V Ifsm 100A | 28,000In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 120 V | 640 mV | 100 A | 20 mA | - 40 C | + 150 C | V8PA | Reel | V8PA12HM3/I | |||
Mfr: BAT43W-E3-08 TTI: BAT43W-E3-08 Vishay Semiconductors Availability: 6,000In StockSchottky Diodes & Rectifiers 30Volt 200mA 4A IFSM | 6,000In Stock | Schottky Diodes | SMD/SMT | SOD-123 | Single | Si | 200 mA | 30 V | 1 V | 4 A | 500 nA | - 55 C | + 125 C | BAT43W | Reel | ||||
Mfr: SS2FH6HM3/H TTI: SS2FH6HM3/H Vishay Semiconductors Availability: 177,000In StockSchottky Diodes & Rectifiers 2A 60V Schottky Rect | 177,000In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 2 A | 60 V | 720 mV | 40 A | 3 uA | - 55 C | + 175 C | eSMP | AEC-Q101 | Reel | |||
Mfr: VS-10BQ030-M3/5BT TTI: VS-10BQ030-M3/5BT Vishay Semiconductors Availability: 32,000In StockSchottky Diodes & Rectifiers 1A 30V Single Die Schottky Rectifier | 32,000In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 1 A | 30 V | 420 mV | 430 A | 15 mA | - 55 C | + 150 C | Reel | 10BQ030TRPBF | ||||
Mfr: SB550-E3/54 TTI: SB550-E3/54 Vishay Semiconductors Availability: 18,200In StockSchottky Diodes & Rectifiers 5.0 Amp 50 Volt 220A IFSM @ 8.3ms | 18,200In Stock | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 5 A | 50 V | 650 mV | 220 A | 500 uA | - 65 C | + 150 C | Reel | SB550-E3/73 | ||||
Mfr: B340A-E3/5AT TTI: B340A-E3/5AT Vishay Semiconductors Availability: 127,500In StockSchottky Diodes & Rectifiers 3.0 Amp 40 Volt | 127,500In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 3 A | 40 V | 550 mV | 65 A | 500 uA | - 65 C | + 150 C | Reel | B340A-E3/61T | ||||
Mfr: RB068MM-40TR TTI: RB068MM-40TR ROHM Semiconductor Availability: 9,000In StockSchottky Diodes & Rectifiers Diode, Rectifier FRD 40V-VR 2A-IO Single | 9,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 2 A | 40 V | 725 mV | 40 A | 550 nA | + 175 C | Reel | RB068MM-40 | |||||
Mfr: V1PM10HM3/H TTI: V1PM10HM3/H Vishay Semiconductors Availability: 4,500In StockSchottky Diodes & Rectifiers If 1A Vrrm 100V AEC-Q101 Qualified | 4,500In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 100 V | 580 mV | 25 A | 1 uA | - 40 C | + 175 C | V1PM10 | AEC-Q101 | Reel | |||
Mfr: VSSAF56-M3/6A TTI: VSSAF56-M3/6A Vishay Semiconductors Availability: 3,500In StockSchottky Diodes & Rectifiers 5A, 60V, SMA_SL, TRENCH SKY RECT. | 3,500In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 60 V | 620 mV | 100 A | 400 uA | - 40 C | + 150 C | VSSAF5 | Reel | ||||
Mfr: RBR5LAM60ATFTR TTI: RBR5LAM60ATFTR ROHM Semiconductor Availability: 3,000In StockSchottky Diodes & Rectifiers 60V VR 5A 0.55V VF PMDTM; SOD-128 | 3,000In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 5 A | 60 V | 550 mV | 100 A | 250 uA | + 150 C | AEC-Q101 | Reel | RBR5LAM60ATF | ||||
Mfr: RB088LAM-60TFTR TTI: RB088LAM-60TFTR ROHM Semiconductor Availability: 354,000In Stock183,000 On Order Expected 30-Nov-26 Schottky Diodes & Rectifiers 60V VR 5A 0.71V VF PMDTM; SOD-128 | 354,000In Stock183,000 On Order Expected 30-Nov-26 | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 5 A | 60 V | 710 mV | 90 A | 4 uA | + 150 C | AEC-Q101 | Reel | RB088LAM-60TF | ||||
Mfr: 1N5818-E3/54 TTI: 1N5818-E3/54 Vishay Semiconductors Availability: 27,500In StockSchottky Diodes & Rectifiers Vr/30V Io/1A | 27,500In Stock | Schottky Rectifiers | Through Hole | DO-204AL-2 | Single | Si | 1 A | 30 V | 875 mV | 25 A | 1 mA | - 65 C | + 125 C | 1N5818 | Reel | 1N5818TR | |||
Mfr: V8P12-M3/86A TTI: V8P12-M3/86A Vishay Semiconductors Availability: 4,500In StockSchottky Diodes & Rectifiers 8A 120V Schottky TrenchMOS | 4,500In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 8 A | 120 V | 630 mV | 140 A | 6 mA | - 40 C | + 150 C | V8P | Reel |