Through Hole, SMD/SMT - Schottky Diodes & Rectifiers
8,564 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS36-E3/57T TTI: SS36-E3/57T Vishay Semiconductors Availability: 248,200In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt | 248,200In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 60 V | 750 mV | 100 A | 500 uA | - 55 C | + 150 C | SS3xH | Reel | SS36-E3/9AT | |||
Mfr: SS24-E3/52T TTI: SS24-E3/52T Vishay Semiconductors Availability: 1,803,000In StockSchottky Diodes & Rectifiers 2.0 Amp 40 Volt | 1,803,000In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 40 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS24 | Reel | SS24-E3/5BT | |||
Mfr: SS14-E3/61T TTI: SS14-E3/61T Vishay Semiconductors Availability: 223,200In StockSchottky Diodes & Rectifiers 1.0 Amp 40 Volt | 223,200In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 40 V | 500 mV | 40 A | 200 uA | - 65 C | + 125 C | SS14 | Reel | SS14-E3/5AT | |||
Mfr: SSB44-E3/52T TTI: SSB44-E3/52T Vishay Semiconductors Availability: 451,500In StockSchottky Diodes & Rectifiers 4.0 Amp 40 Volt | 451,500In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 4 A | 40 V | 490 mV | 100 A | 400 uA | - 65 C | + 150 C | Reel | SSB44-E3/5BT | ||||
Mfr: SS26-E3/52T TTI: SS26-E3/52T Vishay Semiconductors Availability: 320,250In StockSchottky Diodes & Rectifiers 2.0 Amp 60 Volt | 320,250In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | Reel | SS26-E3/5BT | |||
Mfr: SS16-E3/61T TTI: SS16-E3/61T Vishay Semiconductors Availability: 235,800In StockSchottky Diodes & Rectifiers 1.0 Amp 60 Volt | 235,800In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 60 V | 750 mV | 40 A | 200 uA | - 65 C | + 150 C | Reel | SS16-E3/5AT | ||||
Mfr: BAS70-00-E3-08 TTI: BAS70-00-E3-08 Vishay Semiconductors Availability: 144,000In Stock150,000 On Order Expected 12-Apr-27 Schottky Diodes & Rectifiers 70 Volt 200mA Single | 144,000In Stock150,000 On Order Expected 12-Apr-27 | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 200 mA | 70 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS70 | Reel | ||||
Mfr: V10P10-M3/86A TTI: V10P10-M3/86A Vishay Semiconductors Availability: 76,500In StockSchottky Diodes & Rectifiers 10 Amp 100 Volt | 76,500In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 10 A | 100 V | 680 mV | 180 A | 150 uA | - 40 C | + 150 C | V10P10 | Reel | ||||
45,000In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 70 mA | 70 V | 1 V | 100 mA | 10 uA | - 65 C | + 150 C | Reel | 934020790215 | |||||
Mfr: BAT54C-E3-08 TTI: BAT54C-E3-08 Vishay Semiconductors Availability: 36,000In Stock351,000 On Order Expected Schottky Diodes & Rectifiers 200mA 30 Volt | 36,000In Stock351,000 On Order Expected | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54C | Reel | ||||
Mfr: BAT46W-E3-08 TTI: BAT46W-E3-08 Vishay Semiconductors Availability: 207,000In StockSchottky Diodes & Rectifiers 100Volt 150mA 750mA | 207,000In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 150 mA | 100 V | 1 V | 750 mA | 5 uA | - 55 C | + 125 C | BAT46W | Reel | ||||
Mfr: SS12-E3/61T TTI: SS12-E3/61T Vishay Semiconductors Availability: 815,400In StockSchottky Diodes & Rectifiers 1.0 Amp 20 Volt | 815,400In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 20 V | 500 mV | 40 A | 200 uA | - 65 C | + 150 C | SS12 | Reel | SS12-E3/5AT | |||
Mfr: CUS10S30,H3F TTI: CUS10S30,H3F Toshiba Availability: 69,000In Stock36,000 On Order Expected Schottky Diodes & Rectifiers Single High-speed switching | 69,000In Stock36,000 On Order Expected | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 1 A | 30 V | 370 mV | 5 A | 500 uA | + 125 C | CUS10S30 | Reel | |||||
Mfr: BAT54S-E3-08 TTI: BAT54S-E3-08 Vishay Semiconductors Availability: 114,000In Stock123,000 On Order Expected 08-Mar-27 Schottky Diodes & Rectifiers 200mA 30 Volt | 114,000In Stock123,000 On Order Expected 08-Mar-27 | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Cathode Common Anode | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54S | Reel | ||||
Mfr: B340A-E3/61T TTI: B340A-E3/61T Vishay Semiconductors Availability: 109,800In StockSchottky Diodes & Rectifiers 3.0 Amp 40 Volt | 109,800In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 3 A | 40 V | 550 mV | 65 A | 500 uA | - 65 C | + 150 C | Reel | B340A-E3/5AT | ||||
Mfr: SL44-E3/57T TTI: SL44-E3/57T Vishay Semiconductors Availability: 119,850In Stock151,300 On Order Expected 09-Feb-27 Schottky Diodes & Rectifiers 4.0 Amp 40 Volt | 119,850In Stock151,300 On Order Expected 09-Feb-27 | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 4 A | 40 V | 500 mV | 150 A | 500 uA | - 55 C | + 125 C | Reel | |||||
Mfr: SS34-E3/57T TTI: SS34-E3/57T Vishay Semiconductors Availability: 868,700In StockSchottky Diodes & Rectifiers 3.0 Amp 40 Volt | 868,700In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 40 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS34 | Reel | SS34-E3/9AT | |||
Mfr: B360A-E3/61T TTI: B360A-E3/61T Vishay Semiconductors Availability: 399,600In StockSchottky Diodes & Rectifiers 60 Volt 3.0 Amp 50 Amp IFSM | 399,600In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 3 A | 60 V | 720 mV | 50 A | 200 uA | - 55 C | + 150 C | B360 | Reel | ||||
Mfr: CUS520,H3F TTI: CUS520,H3F Toshiba Availability: 51,000In Stock96,000 On Order Expected Schottky Diodes & Rectifiers Single Low Leakge | 51,000In Stock96,000 On Order Expected | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 200 mA | 30 V | 520 mV | 1 A | 5 uA | - 40 C | + 100 C | CUS520H3 | AEC-Q101 | Reel | |||
Mfr: BAT54-02V-G3-08 TTI: BAT54-02V-G3-08 Vishay Semiconductors Availability: 40,000In StockSchottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY | 40,000In Stock | Schottky Diodes | SMD/SMT | SOD-523-2 | Single | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54-02V | Reel | |||||
Mfr: SS16-E3/5AT TTI: SS16-E3/5AT Vishay Semiconductors Availability: 52,500In StockSchottky Diodes & Rectifiers 60 Volt 1.0 Amp 40 Amp IFSM | 52,500In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 60 V | 750 mV | 40 A | 200 uA | - 65 C | + 150 C | Reel | SS16-E3/61T | ||||
Mfr: VB30100S-E3/8W TTI: VB30100S-E3/8W Vishay Semiconductors Availability: 4,800In Stock4,800 On Order Expected 09-Oct-26 Schottky Diodes & Rectifiers 30 Amp 100 Volt Single TrenchMOS | 4,800In Stock4,800 On Order Expected 09-Oct-26 | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Single | Si | 30 A | 100 V | 910 mV | 250 A | 1 mA | - 40 C | + 150 C | Vx30xx0x | Reel | ||||
Mfr: BAS70-04-E3-08 TTI: BAS70-04-E3-08 Vishay Semiconductors Availability: 108,000In Stock75,000 On Order Expected 15-Feb-27 Schottky Diodes & Rectifiers 70 Volt 200mA Series | 108,000In Stock75,000 On Order Expected 15-Feb-27 | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Series | Si | 200 mA | 70 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS70 | Reel | ||||
Mfr: VSSB310-E3/52T TTI: VSSB310-E3/52T Vishay Semiconductors Availability: 107,250In StockSchottky Diodes & Rectifiers 3A100voltsTMBS | 107,250In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 3 A | 100 V | 620 mV | 80 A | 250 uA | - 40 C | + 150 C | Reel | |||||
Mfr: VS-30BQ100-M3/9AT TTI: VS-30BQ100-M3/9AT Vishay Semiconductors Availability: 122,500In StockSchottky Diodes & Rectifiers 3A 100V Single Die Schottky Rectifier | 122,500In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 100 V | 620 mV | 800 A | 5 mA | - 55 C | + 175 C | Reel | 30BQ100TRPBF |