Vishay - Schottky Diodes & Rectifiers
8,141 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSB44-E3/52T TTI: SSB44-E3/52T Vishay Semiconductors Availability: 449,250In StockSchottky Diodes & Rectifiers 4.0 Amp 40 Volt | 449,250In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 4 A | 40 V | 490 mV | 100 A | 400 uA | - 65 C | + 150 C | Reel | SSB44-E3/5BT | ||||
Mfr: SS26-E3/52T TTI: SS26-E3/52T Vishay Semiconductors Availability: 316,500In StockSchottky Diodes & Rectifiers 2.0 Amp 60 Volt | 316,500In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | Reel | SS26-E3/5BT | |||
Mfr: SS14-E3/61T TTI: SS14-E3/61T Vishay Semiconductors Availability: 165,600In StockSchottky Diodes & Rectifiers 1.0 Amp 40 Volt | 165,600In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 40 V | 500 mV | 40 A | 200 uA | - 65 C | + 125 C | SS14 | Reel | SS14-E3/5AT | |||
Mfr: SS16-E3/61T TTI: SS16-E3/61T Vishay Semiconductors Availability: 50,400In Stock102,600 On Order Expected 19-Nov-26 Schottky Diodes & Rectifiers 1.0 Amp 60 Volt | 50,400In Stock102,600 On Order Expected 19-Nov-26 | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 60 V | 750 mV | 40 A | 200 uA | - 65 C | + 150 C | Reel | SS16-E3/5AT | ||||
Mfr: SS24-E3/52T TTI: SS24-E3/52T Vishay Semiconductors Availability: 1,767,750In StockSchottky Diodes & Rectifiers 2.0 Amp 40 Volt | 1,767,750In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 40 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS24 | Reel | SS24-E3/5BT | |||
Mfr: SS36-E3/57T TTI: SS36-E3/57T Vishay Semiconductors Availability: 182,750In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt | 182,750In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 60 V | 750 mV | 100 A | 500 uA | - 55 C | + 150 C | SS3xH | Reel | SS36-E3/9AT | |||
Mfr: BAT46W-E3-08 TTI: BAT46W-E3-08 Vishay Semiconductors Availability: 189,000In StockSchottky Diodes & Rectifiers 100Volt 150mA 750mA | 189,000In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 150 mA | 100 V | 1 V | 750 mA | 5 uA | - 55 C | + 125 C | BAT46W | Reel | ||||
Mfr: BAT54C-E3-08 TTI: BAT54C-E3-08 Vishay Semiconductors Availability: 36,000In Stock345,000 On Order Expected Schottky Diodes & Rectifiers 200mA 30 Volt | 36,000In Stock345,000 On Order Expected | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54C | Reel | ||||
Mfr: B340A-E3/61T TTI: B340A-E3/61T Vishay Semiconductors Availability: 109,800In StockSchottky Diodes & Rectifiers 3.0 Amp 40 Volt | 109,800In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 3 A | 40 V | 550 mV | 65 A | 500 uA | - 65 C | + 150 C | Reel | B340A-E3/5AT | ||||
Mfr: V10P10-M3/86A TTI: V10P10-M3/86A Vishay Semiconductors Availability: 4,500In StockSchottky Diodes & Rectifiers 10 Amp 100 Volt | 4,500In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 10 A | 100 V | 680 mV | 180 A | 150 uA | - 40 C | + 150 C | V10P10 | Reel | ||||
Mfr: SS12-E3/61T TTI: SS12-E3/61T Vishay Semiconductors Availability: 815,400In StockSchottky Diodes & Rectifiers 1.0 Amp 20 Volt | 815,400In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 20 V | 500 mV | 40 A | 200 uA | - 65 C | + 150 C | SS12 | Reel | SS12-E3/5AT | |||
Mfr: BAT54S-E3-08 TTI: BAT54S-E3-08 Vishay Semiconductors Availability: 60,000In Stock69,000 On Order Expected 08-Mar-27 Schottky Diodes & Rectifiers 200mA 30 Volt | 60,000In Stock69,000 On Order Expected 08-Mar-27 | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Cathode Common Anode | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54S | Reel | ||||
Mfr: SS34-E3/57T TTI: SS34-E3/57T Vishay Semiconductors Availability: 868,700In StockSchottky Diodes & Rectifiers 3.0 Amp 40 Volt | 868,700In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 40 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS34 | Reel | SS34-E3/9AT | |||
Mfr: SL44-E3/57T TTI: SL44-E3/57T Vishay Semiconductors Availability: 113,050In Stock151,300 On Order Expected 09-Feb-27 Schottky Diodes & Rectifiers 4.0 Amp 40 Volt | 113,050In Stock151,300 On Order Expected 09-Feb-27 | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 4 A | 40 V | 500 mV | 150 A | 500 uA | - 55 C | + 125 C | Reel | |||||
Mfr: VS-12CWQ10FN-M3 TTI: VS-12CWQ10FN-M3 Vishay Semiconductors Availability: 6,450In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 6,450In Stock | Schottky Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | Dual Anode Common Cathode | Si | 12 A | 100 V | 950 mV | 330 A | 1 mA | - 55 C | + 150 C | Tube | |||||
Mfr: VS-QA250FA20 TTI: VS-QA250FA20 Vishay Semiconductors Availability: 860In StockSchottky Diodes & Rectifiers 200V 250A Module SOT-227 | 860In Stock | Schottky Rectifiers | Screw Mount | SOT-227-4 | Dual | Si | 250 A | 200 V | 1 V | 900 A | 13 uA | - 40 C | + 175 C | Kit | |||||
Mfr: MBR1045-E3/45 TTI: MBR1045-E3/45 Vishay Semiconductors Availability: 0In Stock5,450 On Order Expected 12-Nov-26 Schottky Diodes & Rectifiers 10 Amp 45 Volt | 0In Stock5,450 On Order Expected 12-Nov-26 | Schottky Rectifiers | Through Hole | TO-220-2 | Single | Si | 10 A | 45 V | 840 mV | 150 A | 100 uA | - 65 C | + 150 C | MBR10 | Tube | ||||
Mfr: VS-10BQ100-M3/5BT TTI: VS-10BQ100-M3/5BT Vishay Semiconductors Availability: 73,600In StockSchottky Diodes & Rectifiers 1A 100V Single Die Schottky Rectifier | 73,600In Stock | Schottky Rectifiers | SMD/SMT | Single | Si | 1 A | 100 V | 820 mV | 780 A | 1 mA | - 55 C | + 175 C | Reel | 10BQ100TRPBF | |||||
Mfr: VS-MBRS340-M3/9AT TTI: VS-MBRS340-M3/9AT Vishay Semiconductors Availability: 154,000In StockSchottky Diodes & Rectifiers 3A 40V Single Die Schottky Rectifier | 154,000In Stock | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 3 A | 40 V | 430 mV | 1.58 kA | 35 mA | - 55 C | + 150 C | Reel | MBRS340TRPBF | ||||
Mfr: B360B-E3/52T TTI: B360B-E3/52T Vishay Semiconductors Availability: 263,250In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt 60 Amp IFSM | 263,250In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 3 A | 60 V | 660 mV | 60 A | 100 uA | - 55 C | + 150 C | B360 | Reel | ||||
Mfr: B140-E3/61T TTI: B140-E3/61T Vishay Semiconductors Availability: 39,600In StockSchottky Diodes & Rectifiers 1.0 Amp 40 Volt | 39,600In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 40 V | 520 mV | 30 A | 200 uA | - 65 C | + 125 C | Reel | |||||
Mfr: SS26S-E3/61T TTI: SS26S-E3/61T Vishay Semiconductors Availability: 12,600In Stock34,200 On Order Expected 03-Nov-26 Schottky Diodes & Rectifiers 2.0 Amp 60 Volt 40 Amp IFSM | 12,600In Stock34,200 On Order Expected 03-Nov-26 | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 2 A | 60 V | 750 mV | 40 A | 200 uA | - 55 C | + 150 C | SS26S | Reel | ||||
Mfr: SS13-E3/61T TTI: SS13-E3/61T Vishay Semiconductors Availability: 66,600In StockSchottky Diodes & Rectifiers 1.0 Amp 30 Volt | 66,600In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 30 V | 500 mV | 40 A | 200 uA | - 65 C | + 125 C | SS13 | Reel | SS13-E3/5AT | |||
Mfr: V2PM10HM3/H TTI: V2PM10HM3/H Vishay Semiconductors Availability: 36,000In StockSchottky Diodes & Rectifiers 100V 2A TMBS AEC-Q101 Qualified | 36,000In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 2 A | 100 V | 750 mV | 30 A | 50 uA | - 40 C | + 175 C | V2PM10 | AEC-Q101 | Reel | |||
Mfr: BAS40-04-E3-08 TTI: BAS40-04-E3-08 Vishay Semiconductors Availability: 15,000In StockSchottky Diodes & Rectifiers 40 Volt 200mA Common Anode | 15,000In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Series | Si | 200 mA | 40 V | 1 V | 600 mA | 100 nA | - 55 C | + 125 C | BAS40 | Reel |