ROHM Semiconductor - Schottky Diodes & Rectifiers
1,654 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RB160MM-60TR TTI: RB160MM-60TR ROHM Semiconductor Availability: 9,000In StockSchottky Diodes & Rectifiers Diode Schottky 60V 1A 2-Pin | 9,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 1 A | 60 V | 490 mV | 30 A | 7 uA | + 150 C | RB160MM-60 | Reel | RB160MM-60 | ||||
Mfr: RB578VAM100TR TTI: RB578VAM100TR ROHM Semiconductor Availability: 75,000In StockSchottky Diodes & Rectifiers RECT 100V .7A SM SKY BARRI | 75,000In Stock | Schottky Diodes | SMD/SMT | TUMD2M-2 | Single | Si | 700 mA | 100 V | 850 mV | 5 A | 200 nA | + 150 C | Reel | RB578VAM100 | |||||
Mfr: RB168VYM-60FHTR TTI: RB168VYM-60FHTR ROHM Semiconductor Availability: 39,000In StockSchottky Diodes & Rectifiers 60V Vr 1A Io SBD SOD-323HE 1A | 39,000In Stock | Schottky Diodes | SMD/SMT | SOD-323HE-2 | Single | Si | 1 A | 60 V | 820 mV | 5 A | 1 uA | + 150 C | AEC-Q101 | Reel | RB168VYM-60FH | ||||
Mfr: RB162MM-60TR TTI: RB162MM-60TR ROHM Semiconductor Availability: 9,000In StockSchottky Diodes & Rectifiers Diode Schottky 60V 1A 2-Pin | 9,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 1 A | 60 V | 650 mV | 20 A | 100 uA | + 150 C | RB162MM-60 | Reel | RB162MM-60 | ||||
Mfr: RB060MM-60TR TTI: RB060MM-60TR ROHM Semiconductor Availability: 66,000In StockSchottky Diodes & Rectifiers Diode; Schottky 60V, 2A | 66,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 2 A | 60 V | 610 mV | 30 A | 50 uA | + 150 C | RB060MM-60 | Reel | RB060MM-60 | ||||
Mfr: RB578VYM100FHTR TTI: RB578VYM100FHTR ROHM Semiconductor Availability: 6,000In StockSchottky Diodes & Rectifiers 100V Vr 0.7A Io SBD SOD-323HE 0.7A | 6,000In Stock | Schottky Diodes | SMD/SMT | SOD-323HE-2 | Single | Si | 700 mA | 100 V | 850 mV | 5 A | 200 nA | + 150 C | AEC-Q101 | Reel | RB578VYM100FH | ||||
Mfr: RB068MM100TR TTI: RB068MM100TR ROHM Semiconductor Availability: 45,000In StockSchottky Diodes & Rectifiers RECT 100V 2A SBD | 45,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 2 A | 100 V | 870 mV | 40 A | 400 nA | + 175 C | Reel | RB068MM100 | |||||
Mfr: RB731UT108 TTI: RB731UT108 ROHM Semiconductor Availability: 12,000In StockSchottky Diodes & Rectifiers SCHOTTKY 40V 30MA SOT-457 | 12,000In Stock | Schottky Diodes | SMD/SMT | SOT-457-6 | Triple | Si | 30 mA | 40 V | 370 mV | 200 mA | 1 uA | + 125 C | RB731U | Reel | RB731U | ||||
Mfr: RBR3MM40BTFTR TTI: RBR3MM40BTFTR ROHM Semiconductor Availability: 3,000In StockSchottky Diodes & Rectifiers 40V VR 3A 0.58V VF PMDU; SOD-123FL | 3,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 3 A | 40 V | 580 mV | 30 A | 100 uA | + 150 C | AEC-Q101 | Reel | RBR3MM40BTF | ||||
Mfr: RB160VYM-40FHTR TTI: RB160VYM-40FHTR ROHM Semiconductor Availability: 48,000In StockSchottky Diodes & Rectifiers 40V Vr 1A Io SBD SOD-323HE 0.7A | 48,000In Stock | Schottky Diodes | SMD/SMT | SOD-323HE-2 | Single | Si | 1 A | 40 V | 490 mV | 10 A | 4 uA | + 150 C | AEC-Q101 | Reel | RB160VYM-40FH | ||||
Mfr: RB521SM-30T2R TTI: RB521SM-30T2R ROHM Semiconductor Availability: 16,000In StockSchottky Diodes & Rectifiers Diode Schottky 30V 0.2A | 16,000In Stock | Schottky Diodes | SMD/SMT | SOD-523-2 | Single | Si | 200 mA | 470 mV | 1 A | 30 uA | + 150 C | RB521SM-30 | Reel | RB521SM-30 | |||||
Mfr: RB558VAM150TR TTI: RB558VAM150TR ROHM Semiconductor Availability: 6,000In StockSchottky Diodes & Rectifiers RECT 150V .5A SM SKY BARRI | 6,000In Stock | Schottky Diodes | SMD/SMT | SOD-323HE-2 | Single | Si | 500 mA | 150 V | 950 mV | 3 A | 500 nA | + 150 C | Reel | RB558VAM150 | |||||
Mfr: RB160MM-90TR TTI: RB160MM-90TR ROHM Semiconductor Availability: 3,000In StockSchottky Diodes & Rectifiers 1.5A Current Limit High Side Switch ICs | 3,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 1 A | 90 V | 730 mV | 30 A | 100 uA | + 150 C | Reel | RB160MM-90 | |||||
Mfr: RB521SM-30FHT2R TTI: RB521SM-30FHT2R ROHM Semiconductor Availability: 0In Stock40,000 On Order Expected 04-Feb-27 Schottky Diodes & Rectifiers 30V Vr; 0.2A IO SOD-523; EMD2 | 0In Stock40,000 On Order Expected 04-Feb-27 | Schottky Diodes | SMD/SMT | SOD-523-2 | Single | Si | 200 mA | 30 V | 470 mV | 1 A | 30 uA | + 150 C | AEC-Q101 | Reel | RB521SM-30FH | ||||
Mfr: RB208RSM15STL1 TTI: RB208RSM15STL1 ROHM Semiconductor Availability: 8,000In Stock4,000 On Order Expected 18-Nov-26 Schottky Diodes & Rectifiers RECT 150V 15A SM SKY BARRI | 8,000In Stock4,000 On Order Expected 18-Nov-26 | Schottky Diodes | SMD/SMT | TO-277A-3 | Dual Anode Common Cathode | Si | 15 A | 150 V | 790 mV | 270 A | 450 nA | + 175 C | Reel | ||||||
Mfr: RB161QS-40T18R TTI: RB161QS-40T18R ROHM Semiconductor Availability: 36,000In StockSchottky Diodes & Rectifiers Schtky Br 40V Vr/Vrm 1A Io 3A IFRM RASMID | 36,000In Stock | Schottky Diodes | SMD/SMT | SMD1006-2 | Single | Si | 1 A | 40 V | 600 mV | 7 A | 100 uA | + 150 C | RASMID | Reel | RB161QS-40 | ||||
Mfr: RB561VM-40TE-17 TTI: RB561VM-40TE-17 ROHM Semiconductor Availability: 3,000In Stock3,000 On Order Expected 06-May-27 Schottky Diodes & Rectifiers RECT 40V .5A SM SKY BARRI | 3,000In Stock3,000 On Order Expected 06-May-27 | Schottky Diodes | SMD/SMT | SOD-323FL-2 | Single | Si | 500 mA | 40 V | 560 mV | 2 A | 300 uA | + 125 C | Reel | RB561VM-40 | |||||
Mfr: RBR2MM60ATFTR TTI: RBR2MM60ATFTR ROHM Semiconductor Availability: 9,000In StockSchottky Diodes & Rectifiers 60V VR 2A 0.65V VF PMDU; SOD-123FL | 9,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 2 A | 60 V | 650 mV | 20 A | 75 uA | + 150 C | AEC-Q101 | Reel | RBR2MM60ATF | ||||
Mfr: RB168LAM-60TFTR TTI: RB168LAM-60TFTR ROHM Semiconductor Availability: 9,000In StockSchottky Diodes & Rectifiers 60V VR 1A 0.68V VF PMDTM; SOD-128 | 9,000In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 1 A | 60 V | 680 mV | 40 A | 1.5 uA | + 175 C | AEC-Q101 | Reel | RB168LAM-60TF | ||||
Mfr: RB510VM-30FHTE-17 TTI: RB510VM-30FHTE-17 ROHM Semiconductor Availability: 81,000In StockSchottky Diodes & Rectifiers 30V Vr; 0.1A IO SOD-323FL; UMD2 | 81,000In Stock | Schottky Diodes | SMD/SMT | SOD-323FL-2 | Single | Si | 100 mA | 30 V | 460 mV | 500 mA | 300 nA | + 150 C | AEC-Q101 | Reel | RB510VM-30FH | ||||
Mfr: RB050L-60DDTE25 TTI: RB050L-60DDTE25 ROHM Semiconductor Availability: 10,500In StockSchottky Diodes & Rectifiers RECT 60V 3A SM SKY BARRI | 10,500In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 60 V | 550 mV | 70 A | 1 mA | + 150 C | AEC-Q101 | Reel | RB050L-60DD | ||||
Mfr: RSX101VYM30FHTR TTI: RSX101VYM30FHTR ROHM Semiconductor Availability: 762,000In StockSchottky Diodes & Rectifiers 30V Vr 1A Io SBD SOD-323HE 0.7A | 762,000In Stock | Schottky Diodes | SMD/SMT | SOD-323HE-2 | Single | Si | 1 A | 30 V | 420 mV | 5 A | 40 uA | + 150 C | AEC-Q101 | Reel | RSX101VYM30FH | ||||
Mfr: RSX501LAM20TR TTI: RSX501LAM20TR ROHM Semiconductor Availability: 222,000In StockSchottky Diodes & Rectifiers 20V Vr 5A IR Schottky Br Diode | 222,000In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 5 A | 25 V | 390 mV | 100 A | 500 uA | + 125 C | Reel | RSX501LAM20 | |||||
Mfr: RB168VYM150FHTR TTI: RB168VYM150FHTR ROHM Semiconductor Availability: 3,000In StockSchottky Diodes & Rectifiers 150V Vr 1A Io SBD SOD-323HE 1A | 3,000In Stock | Schottky Diodes | SMD/SMT | SOD-323HE-2 | Single | Si | 1 A | 150 V | 890 mV | 5 A | 1 uA | + 150 C | AEC-Q101 | Reel | RB168VYM150FH | ||||
Mfr: RB068MM-40TR TTI: RB068MM-40TR ROHM Semiconductor Availability: 6,000In StockSchottky Diodes & Rectifiers Diode, Rectifier FRD 40V-VR 2A-IO Single | 6,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 2 A | 40 V | 725 mV | 40 A | 550 nA | + 175 C | Reel | RB068MM-40 |