Panjit - Schottky Diodes & Rectifiers
844 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAT54WS-R1-00001 TTI: BAT54WS-R1-00001 Panjit Availability: 15,000In StockSchottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY | 15,000In Stock | SMD/SMT | SOD-323-2 | Single | 100 mA | 30 V | 600 mV | 1 A | 2 uA | - 55 C | + 125 C | Reel | ||||||
Mfr: BAS100CS-AU-R1-000A1 TTI: BAS100CS-AU-R1-000A1 Panjit Availability: 20,000In Stock200,000 On Order Expected Schottky Diodes & Rectifiers RECT 100V .5A SM SCHOTTKY | 20,000In Stock200,000 On Order Expected | AEC-Q101 | Reel | |||||||||||||||
Mfr: BAT54S-R1-00001 TTI: BAT54S-R1-00001 Panjit Availability: 1,242,000In StockSchottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY | 1,242,000In Stock | SMD/SMT | SOT-23-3 | Dual Series | 200 mA | 30 V | 220 mV | 600 mA | 2 uA | - 55 C | + 125 C | Reel | ||||||
Mfr: RB520S40-AU-R1-000A1 TTI: RB520S40-AU-R1-000A1 Panjit Availability: 35,000In StockSchottky Diodes & Rectifiers RECT 40V .25A SM SCHOTTKY | 35,000In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: SS0540-R1-00001 TTI: SS0540-R1-00001 Panjit Availability: 114,000In StockSchottky Diodes & Rectifiers RECT 40V .5A SM SCHOTTKY | 114,000In Stock | SMD/SMT | SOD-123-2 | Single | 1 A | 40 V | 620 mV | 5.5 A | 10 uA | - 55 C | + 125 C | Reel | ||||||
Panjit Availability: 30,000In Stock111,000 On Order Expected Schottky Diodes & Rectifiers RECT 100V 1A SM SCHOTTKY | 30,000In Stock111,000 On Order Expected | Reel | ||||||||||||||||
Mfr: MBR1060HEWS-R1-00001 TTI: MBR1060HEWS-R1-00001 Panjit Availability: 20,000In StockSchottky Diodes & Rectifiers RECT 60V 1A SM SCHOTTKY | 20,000In Stock | Reel | ||||||||||||||||
Mfr: RB720M-30-R1-00001 TTI: RB720M-30-R1-00001 Panjit Availability: 1,544,000In StockSchottky Diodes & Rectifiers RECT 30V .1A SM SCHOTTKY | 1,544,000In Stock | SMD/SMT | SOD-923-2 | Single | 10 mA | 30 V | 350 mV | 1 A | 500 nA | - 55 C | + 125 C | Reel | ||||||
Mfr: SS1040-R1-00001 TTI: SS1040-R1-00001 Panjit Availability: 30,000In Stock21,000 On Order Expected 13-Nov-26 Schottky Diodes & Rectifiers RECT 40V 1A SM SCHOTTKY | 30,000In Stock21,000 On Order Expected 13-Nov-26 | SMD/SMT | SOD-123-2 | Single | 1 A | 40 V | 550 mV | 30 A | 50 uA | - 55 C | + 125 C | Reel | ||||||
Mfr: SD107WS-AU-R1-000A1 TTI: SD107WS-AU-R1-000A1 Panjit Availability: 15,000In StockSchottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY | 15,000In Stock | SMD/SMT | Single | 200 mA | 30 V | 800 mV | 75 A | 1 uA | - 55 C | + 150 C | AEC-Q101 | Reel | ||||||
TTI: SS10100FL-AU-R1 Panjit Availability: 30,000In Stock111,000 On Order Expected Schottky Diodes & Rectifiers RECT 100V 1A SM SCHOTTKY | 30,000In Stock111,000 On Order Expected | AEC-Q101 | Reel | |||||||||||||||
Mfr: SS1040FL-AU-R1-000A1 TTI: SS1040FL-AU-R1-000A1 Panjit Availability: 30,000In StockSchottky Diodes & Rectifiers RECT 40V 1A SM SCHOTTKY | 30,000In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BAS70S-AU-R1-000A1 TTI: BAS70S-AU-R1-000A1 Panjit Availability: 18,000In StockSchottky Diodes & Rectifiers RECT 70V .2A SM SCHOTTKY | 18,000In Stock | SMD/SMT | Dual Series | 200 mA | 70 V | 900 mV | 600 mA | 1 uA | - 55 C | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: BAT54-R1-00001 TTI: BAT54-R1-00001 Panjit Availability: 288,000In StockSchottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY | 288,000In Stock | SMD/SMT | SOT-23-3 | Single | 200 mA | 30 V | 220 mV | 600 mA | 2 uA | - 55 C | + 125 C | Reel | ||||||
Mfr: BAS70CW-AU-R1-000A1 TTI: BAS70CW-AU-R1-000A1 Panjit Availability: 39,000In StockSchottky Diodes & Rectifiers RECT 70V .2A SM SCHOTTKY | 39,000In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: SS16-R1-00001 TTI: SS16-R1-00001 Panjit Availability: 9,000In StockSchottky Diodes & Rectifiers RECT 60V 1A SM SCHOTTKY | 9,000In Stock | SMD/SMT | SMA (DO-214AC) | Single | 1 A | 60 V | 700 mV | 30 A | 100 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: BAS40S-R1-00001 TTI: BAS40S-R1-00001 Panjit Availability: 96,000In StockSchottky Diodes & Rectifiers RECT 40V .2A SM SCHOTTKY | 96,000In Stock | SMD/SMT | SOT-23-3 | Dual Series | 40 mA | 40 V | 1 V | 600 mA | 1 uA | + 150 C | Reel | |||||||
Mfr: BAT54C-R1-00001 TTI: BAT54C-R1-00001 Panjit Availability: 534,000In StockSchottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY | 534,000In Stock | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | 200 mA | 30 V | 220 mV | 600 mA | 2 uA | - 55 C | + 125 C | Reel | ||||||
Mfr: BAS70-R1-00001 TTI: BAS70-R1-00001 Panjit Availability: 504,000In StockSchottky Diodes & Rectifiers RECT 70V .2A SM SCHOTTKY | 504,000In Stock | Reel | ||||||||||||||||
Mfr: SBA340AL-R1-00001 TTI: SBA340AL-R1-00001 Panjit Availability: 21,000In StockSchottky Diodes & Rectifiers RECT 40V 3A SM SCHOTTKY | 21,000In Stock | SMD/SMT | SOD-123FL-2 | Single | 3 A | 40 V | 480 mV | 50 A | 150 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: BAS70S-R1-00001 TTI: BAS70S-R1-00001 Panjit Availability: 99,000In Stock990,000 On Order Expected Schottky Diodes & Rectifiers RECT 70V .2A SM SCHOTTKY | 99,000In Stock990,000 On Order Expected | Reel | ||||||||||||||||
Mfr: SS1060XFL-R1-00001 TTI: SS1060XFL-R1-00001 Panjit Availability: 6,000In StockSchottky Diodes & Rectifiers RECT 60V 1A SM SCHOTTKY | 6,000In Stock | Reel | ||||||||||||||||
Mfr: MB2H60AL-AU-R1-000A1 TTI: MB2H60AL-AU-R1-000A1 Panjit Availability: 60,000In StockSchottky Diodes & Rectifiers RECT 60V 2A SM SCHOTTKY | 60,000In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MB2H60AL-R1-00001 TTI: MB2H60AL-R1-00001 Panjit Availability: 36,000In StockSchottky Diodes & Rectifiers RECT 60V 2A SM SCHOTTKY | 36,000In Stock | Reel | ||||||||||||||||
Mfr: BAT54A-R1-00001 TTI: BAT54A-R1-00001 Panjit Availability: 111,000In StockSchottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY | 111,000In Stock | SMD/SMT | SOT-23-3 | Dual Cathode Common Anode | 200 mA | 30 V | 220 mV | 600 mA | 2 uA | - 55 C | + 125 C | Reel |