Littelfuse - Schottky Diodes & Rectifiers
340 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock19,500 On Order Expected | Schottky Rectifiers | Through Hole | P600-2 | Single | Si | 20 A | 45 V | 580 mV | 250 A | 1.2 mA | - 55 C | + 150 C | DST | Reel | ||||
Mfr: DSS2X41-01A TTI: DSS2X41-01A Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 100V 2X40A | 0In Stock | Schottky Diodes | Screw Mount | SOT-227B-4 | Dual | Si | 80 A | 100 V | 830 mV | 450 A | 1 mA | - 40 C | + 150 C | DSS2X41-01 | Tube | |||
Mfr: DST8100S-A TTI: DST8100S-A Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 8A 100V TO-277B | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 8 A | 100 V | 660 mV | 150 A | 13.5 uA | - 55 C | + 150 C | DST | Reel | |||
Mfr: DSS2X61-01A TTI: DSS2X61-01A Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 100V 2X59A | 0In Stock | Schottky Diodes | Screw Mount | SOT-227B-4 | Dual | Si | 120 A | 100 V | 860 mV | 700 A | 2 mA | - 40 C | + 150 C | DSS2X61-01 | Tube | |||
Mfr: MBRB2060CT TTI: MBRB2060CT Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 2x 10A 60V Rectifier | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Dual Anode Common Cathode | Si | 20 A | 800 mV | 180 A | 1 mA | - 55 C | + 150 C | MBR | Reel | ||||
Mfr: DST10100S-A TTI: DST10100S-A Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 10A 100V TO-277B | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 10 A | 100 V | 700 mV | 150 A | 250 uA | - 55 C | + 150 C | DST | Reel | |||
Mfr: DSS6-015AS-TRL TTI: DSS6-015AS-TRL Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 6A SM SCHOTTKY | 0In Stock | Schottky Diodes | SMD/SMT | Single | Si | 6 A | 150 V | 620 mV | 120 A | 250 uA | - 55 C | + 175 C | Reel | |||||
Mfr: DSA60C60HB TTI: DSA60C60HB Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers SILICON SCHOTTKY GEN2 DIODES 60V 60A | 0In Stock | Schottky Diodes | Through Hole | TO-247-3 | Dual Anode Common Cathode | Si | 60 A | 60 V | 930 mV | 260 A | 500 nA | - 55 C | + 175 C | DSA60C60 | Tube | |||
Mfr: DSA30C100HB TTI: DSA30C100HB Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 30 Amps 100V | 0In Stock | Schottky Diodes | Through Hole | TO-247-3 | Dual Anode Common Cathode | Si | 30 A | 100 V | 1.06 V | 120 A | 300 nA | - 55 C | + 175 C | DSA30C100 | Tube | |||
Mfr: DSSK80-0008D TTI: DSSK80-0008D Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 80 Amps 8V | 0In Stock | Schottky Diodes | Through Hole | TO-247-3 | Dual Anode Common Cathode | Si | 80 A | 8 V | 340 mV | 600 A | 200 mA | - 55 C | + 150 C | DSSK80-0008 | Tube | |||
0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 8 A | 60 V | - 55 C | + 150 C | DST | Reel | |||||||
Mfr: DST1050S-A TTI: DST1050S-A Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 10A 50V TO-277B | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 10 A | 50 V | 470 mV | 150 A | 50 uA | - 55 C | + 150 C | DST | Reel | |||
Mfr: DSS2X61-0045A TTI: DSS2X61-0045A Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 45V 2X59A | 0In Stock | Schottky Diodes | Screw Mount | SOT-227B-4 | Dual | Si | 120 A | 45 V | 740 mV | 800 A | 2 mA | - 40 C | + 150 C | DSS2X61-0045 | Tube | |||
Mfr: DSA120C150QB TTI: DSA120C150QB Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 120 Amps 150V | 0In Stock | Schottky Diodes | Through Hole | TO-3P | Dual Anode Common Cathode | Si | 120 A | 150 V | 1.13 V | 600 A | 2 mA | - 55 C | + 175 C | DSA120C150 | Tube | |||
0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 5 A | 60 V | - 55 C | + 150 C | DST | Reel | |||||||
Mfr: DSSK80-006B TTI: DSSK80-006B Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 80 Amps 60V | 0In Stock | Schottky Diodes | Through Hole | TO-247-3 | Dual Anode Common Cathode | Si | 40 A | 60 V | 510 mV | 600 A | 200 mA | - 55 C | + 150 C | DSSK80-006 | Tube | |||
Mfr: DSSK80-0045B TTI: DSSK80-0045B Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 45V 2X40A | 0In Stock | Schottky Diodes | Through Hole | TO-247-3 | Dual Anode Common Cathode | Si | 80 A | 45 V | 510 mV | 600 A | 20 mA | - 55 C | + 150 C | DSSK80-0045 | Tube | |||
Mfr: DST1045S-A TTI: DST1045S-A Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 10A 45V TO-277B | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 10 A | 45 V | 490 mV | 150 A | 17 uA | - 55 C | + 150 C | DST | Reel | |||
Mfr: DSTF3060CR TTI: DSTF3060CR Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 60V 15A 2x Common Anode | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Dual Cathode Common Anode | Si | 30 A | 60 V | 590 mV | 170 A | 1.2 mA | - 55 C | + 150 C | DSTF | Tube | |||
0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 15 A | 50 V | - 55 C | + 150 C | DST | Reel | |||||||
0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 20 A | 80 V | 640 mV | 150 A | 300 uA | - 55 C | + 150 C | DST | Reel | ||||
0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 12 A | 100 V | - 55 C | + 150 C | DST | Reel | |||||||
0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 20 A | 50 V | - 55 C | + 150 C | DST | Reel | |||||||
0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 8 A | 60 V | 440 mV | 140 A | 20 uA | - 55 C | + 150 C | DST | Reel | ||||
Mfr: DST5100S-A TTI: DST5100S-A Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 5A 100V TO-277B | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277B-2 | Single | Si | 5 A | 100 V | 690 mV | 120 A | 60 uA | - 55 C | + 150 C | DST | Reel |