Schottky Diodes & Rectifiers
12,800 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS16-E3/61T TTI: SS16-E3/61T Vishay Semiconductors Availability: 347,400In Stock10,800 On Order Expected 16-Nov-26 Schottky Diodes & Rectifiers 1.0 Amp 60 Volt | 347,400In Stock10,800 On Order Expected 16-Nov-26 | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 60 V | 750 mV | 40 A | 200 uA | - 65 C | + 150 C | Reel | SS16-E3/5AT | ||||
Mfr: SS26-E3/52T TTI: SS26-E3/52T Vishay Semiconductors Availability: 256,500In StockSchottky Diodes & Rectifiers 2.0 Amp 60 Volt | 256,500In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | Reel | SS26-E3/5BT | |||
Mfr: SSB44-E3/52T TTI: SSB44-E3/52T Vishay Semiconductors Availability: 402,000In StockSchottky Diodes & Rectifiers 4.0 Amp 40 Volt | 402,000In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 4 A | 40 V | 490 mV | 100 A | 400 uA | - 65 C | + 150 C | Reel | SSB44-E3/5BT | ||||
Mfr: SS24-E3/52T TTI: SS24-E3/52T Vishay Semiconductors Availability: 1,646,250In StockSchottky Diodes & Rectifiers 2.0 Amp 40 Volt | 1,646,250In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 40 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS24 | Reel | SS24-E3/5BT | |||
Mfr: SS36-E3/57T TTI: SS36-E3/57T Vishay Semiconductors Availability: 94,350In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt | 94,350In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 60 V | 750 mV | 100 A | 500 uA | - 55 C | + 150 C | SS3xH | Reel | SS36-E3/9AT | |||
Mfr: SS14-E3/61T TTI: SS14-E3/61T Vishay Semiconductors Availability: 189,000In Stock77,400 On Order Expected 29-Apr-27 Schottky Diodes & Rectifiers 1.0 Amp 40 Volt | 189,000In Stock77,400 On Order Expected 29-Apr-27 | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 40 V | 500 mV | 40 A | 200 uA | - 65 C | + 125 C | SS14 | Reel | SS14-E3/5AT | |||
Mfr: SL44-E3/57T TTI: SL44-E3/57T Vishay Semiconductors Availability: 80,750In Stock150,450 On Order Expected 09-Feb-27 Schottky Diodes & Rectifiers 4.0 Amp 40 Volt | 80,750In Stock150,450 On Order Expected 09-Feb-27 | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 4 A | 40 V | 500 mV | 150 A | 500 uA | - 55 C | + 125 C | Reel | |||||
Mfr: SS2H10-E3/52T TTI: SS2H10-E3/52T Vishay Semiconductors Availability: 1,281,000In StockSchottky Diodes & Rectifiers 2.0 Amp 100 Volt | 1,281,000In Stock | Schottky Diodes | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | Reel | ||||
Mfr: SS34-E3/57T TTI: SS34-E3/57T Vishay Semiconductors Availability: 863,600In StockSchottky Diodes & Rectifiers 3.0 Amp 40 Volt | 863,600In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 40 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS34 | Reel | SS34-E3/9AT | |||
Mfr: SSA34-E3/61T TTI: SSA34-E3/61T Vishay Semiconductors Availability: 108,000In StockSchottky Diodes & Rectifiers 3.0 Amp 40 Volt | 108,000In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 3 A | 40 V | 490 mV | 75 A | 200 uA | - 65 C | + 150 C | Reel | SSA34-E3/5AT | ||||
Mfr: B340A-E3/61T TTI: B340A-E3/61T Vishay Semiconductors Availability: 122,400In Stock70,200 On Order Expected 10-Dec-26 Schottky Diodes & Rectifiers 3.0 Amp 40 Volt | 122,400In Stock70,200 On Order Expected 10-Dec-26 | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 3 A | 40 V | 550 mV | 65 A | 500 uA | - 65 C | + 150 C | Reel | B340A-E3/5AT | ||||
Mfr: BAT54S-E3-08 TTI: BAT54S-E3-08 Vishay Semiconductors Availability: 24,000In Stock285,000 On Order Expected Schottky Diodes & Rectifiers 200mA 30 Volt | 24,000In Stock285,000 On Order Expected | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Cathode Common Anode | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54S | Reel | ||||
Mfr: SS12-E3/61T TTI: SS12-E3/61T Vishay Semiconductors Availability: 815,400In StockSchottky Diodes & Rectifiers 1.0 Amp 20 Volt | 815,400In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 20 V | 500 mV | 40 A | 200 uA | - 65 C | + 150 C | SS12 | Reel | SS12-E3/5AT | |||
Mfr: CUS10S30,H3F TTI: CUS10S30,H3F Toshiba Availability: 90,000In StockSchottky Diodes & Rectifiers Single High-speed switching | 90,000In Stock | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 1 A | 30 V | 370 mV | 5 A | 500 uA | + 125 C | CUS10S30 | Reel | |||||
45,000In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 70 mA | 70 V | 1 V | 100 mA | 10 uA | - 65 C | + 150 C | Reel | 934020790215 | |||||
Mfr: BAT54C-E3-08 TTI: BAT54C-E3-08 Vishay Semiconductors Availability: 6,000In Stock531,000 On Order Expected Schottky Diodes & Rectifiers 200mA 30 Volt | 6,000In Stock531,000 On Order Expected | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54C | Reel | ||||
Mfr: MSS1P6-M3/89A TTI: MSS1P6-M3/89A Vishay Semiconductors Availability: 391,500In StockSchottky Diodes & Rectifiers 1.0 Amp 60 Volt | 391,500In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 60 V | 680 mV | 25 A | 150 uA | - 55 C | + 150 C | MSS1P6 | Reel | ||||
Mfr: V10P10-M3/86A TTI: V10P10-M3/86A Vishay Semiconductors Availability: 60,000In Stock94,500 On Order Expected Schottky Diodes & Rectifiers 10 Amp 100 Volt | 60,000In Stock94,500 On Order Expected | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 10 A | 100 V | 680 mV | 180 A | 150 uA | - 40 C | + 150 C | V10P10 | Reel | ||||
Mfr: B160-E3/61T TTI: B160-E3/61T Vishay Semiconductors Availability: 70,200In StockSchottky Diodes & Rectifiers 1.0 Amp 60 Volt | 70,200In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 60 V | 750 mV | 30 A | 200 uA | - 65 C | + 150 C | Reel | |||||
Mfr: 1N5820-E3/54 TTI: 1N5820-E3/54 Vishay Semiconductors Availability: 26,600In StockSchottky Diodes & Rectifiers Vr/20V Io/3A | 26,600In Stock | Schottky Diodes | Through Hole | DO-201AD-2 | Single | Si | 3 A | 20 V | 850 mV | 80 A | 2 mA | - 65 C | + 125 C | 1N5820 | Reel | 1N5820-E3/73 | |||
Mfr: PMEG2010ER,115 TTI: PMEG2010ER,115 Nexperia Availability: 12,000In StockSchottky Diodes & Rectifiers PMEG2010ER/SOD123W/CFP3 | 12,000In Stock | Schottky Rectifiers | SMD/SMT | SOD-123W-2 | Single | Si | 1 A | 20 V | 310 mV | 50 A | 1 mA | - 55 C | + 150 C | Reel | 934061456115 | ||||
Mfr: BAT54-E3-08 TTI: BAT54-E3-08 Vishay Semiconductors Availability: 45,000In Stock54,000 On Order Expected Schottky Diodes & Rectifiers 200mA 30 Volt | 45,000In Stock54,000 On Order Expected | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54 | Reel | ||||
Mfr: 1N5817-E3/54 TTI: 1N5817-E3/54 Vishay Semiconductors Availability: 104,500In StockSchottky Diodes & Rectifiers Vr/20V Io/1A | 104,500In Stock | Schottky Rectifiers | Through Hole | DO-204AL-2 | Single | Si | 1 A | 20 V | 750 mV | 25 A | 1 mA | - 65 C | + 150 C | 1N5817 | Reel | 1N5817TR | |||
Mfr: V12P10-M3/86A TTI: V12P10-M3/86A Vishay Semiconductors Availability: 27,000In StockSchottky Diodes & Rectifiers 12 Amp 100 Volt | 27,000In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 12 A | 100 V | 700 mV | 200 A | 250 uA | - 40 C | + 150 C | V12Pxx | Reel | ||||
Mfr: RB578VAM100TR TTI: RB578VAM100TR ROHM Semiconductor Availability: 69,000In StockSchottky Diodes & Rectifiers RECT 100V .7A SM SKY BARRI | 69,000In Stock | Schottky Diodes | SMD/SMT | TUMD2M-2 | Single | Si | 700 mA | 100 V | 850 mV | 5 A | 200 nA | + 150 C | Reel | RB578VAM100 |