Rectifiers
16,874 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GL41G-E3/96 TTI: GL41G-E3/96 Vishay Semiconductors Availability: 55,500In Stock156,000 On Order Expected Rectifiers 1 Amp 400 Volt 30 Amp IFSM | 55,500In Stock156,000 On Order Expected | SMD/SMT | DO-213AB-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: S1G-E3/61T TTI: S1G-E3/61T Vishay Semiconductors Availability: 151,200In Stock741,600 On Order Expected Rectifiers 1.0 Amp 400 Volt | 151,200In Stock741,600 On Order Expected | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1G-E3/5AT S1G | |||
Mfr: ES1D-E3/61T TTI: ES1D-E3/61T Vishay Semiconductors Availability: 131,400In Stock10,800 On Order Expected 15-Jul-26 Rectifiers 1.0 Amp 200 Volt | 131,400In Stock10,800 On Order Expected 15-Jul-26 | SMD/SMT | DO-214AC | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1D | Reel | ES1D-E3/5AT | |||
Mfr: ES3D-E3/57T TTI: ES3D-E3/57T Vishay Semiconductors Availability: 46,750In StockRectifiers 3.0 Amp 200V 20ns | 46,750In Stock | SMD/SMT | DO-214AB-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3D-E3/9AT | ||||
Mfr: ES2G-E3/52T TTI: ES2G-E3/52T Vishay Semiconductors Availability: 352,500In StockRectifiers 2.0 Amp 400V 35ns | 352,500In Stock | SMD/SMT | DO-214AA-2 | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 50 A | 10 uA | 35 ns | - 55 C | + 150 C | Reel | ES2G-E3/5BT | ||||
Mfr: MURS160-E3/52T TTI: MURS160-E3/52T Vishay Semiconductors Availability: 302,250In StockRectifiers 1.0 Amp 600V 25ns | 302,250In Stock | SMD/SMT | DO-214AA-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS160 | Reel | MURS160-E3/5BT | |||
Mfr: GI756-E3/54 TTI: GI756-E3/54 Vishay Semiconductors Availability: 28,000In Stock16,000 On Order Expected 01-Jun-26 Rectifiers 6.0 Amp 600 Volt | 28,000In Stock16,000 On Order Expected 01-Jun-26 | Through Hole | P600 | 600 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Reel | |||||
Mfr: 1N5404-E3/54 TTI: 1N5404-E3/54 Vishay Semiconductors Availability: 15,400In Stock60,200 On Order Expected Rectifiers 3.0 Amp 400 Volt | 15,400In Stock60,200 On Order Expected | Through Hole | DO-201AD | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N5404 | Reel | 1N5404-E3/73 | ||||
Mfr: 1N4007-E3/54 TTI: 1N4007-E3/54 Vishay Semiconductors Availability: 121,000In Stock110,000 On Order Expected 25-Sep-26 Rectifiers Vr/1000V Io/1A | 121,000In Stock110,000 On Order Expected 25-Sep-26 | Through Hole | DO-41-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4007-E3/73 | ||||
Mfr: 1N4004-E3/54 TTI: 1N4004-E3/54 Vishay Semiconductors Availability: 60,500In StockRectifiers Vr/400V Io/1A | 60,500In Stock | Through Hole | DO-204AL-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4004-E3/73 | ||||
Mfr: S3G-E3/57T TTI: S3G-E3/57T Vishay Semiconductors Availability: 128,350In StockRectifiers 3.0 Amp 400 Volt | 128,350In Stock | SMD/SMT | DO-214AB-2 | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3G | Reel | S3G-E3/9AT | |||
Mfr: ES2D-E3/52T TTI: ES2D-E3/52T Vishay Semiconductors Availability: 615,000In StockRectifiers 2.0 Amp 200 Volt | 615,000In Stock | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2D-E3/5BT | ||||
Mfr: RS1G-E3/61T TTI: RS1G-E3/61T Vishay Semiconductors Availability: 356,400In StockRectifiers 1.0 Amp 400V 150ns | 356,400In Stock | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | RS1G-E3/5AT | |||
Mfr: S1J-E3/61T TTI: S1J-E3/61T Vishay Semiconductors Availability: 1,197,000In StockRectifiers 1.0 Amp 600 Volt | 1,197,000In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1J-E3/5AT | |||
Mfr: S1M-E3/61T TTI: S1M-E3/61T Vishay Semiconductors Availability: 696,600In StockRectifiers 1.0 Amp 1000 Volt | 696,600In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1M-E3/5AT | |||
Mfr: US1M-E3/61T TTI: US1M-E3/61T Vishay Semiconductors Availability: 671,400In StockRectifiers 1.0 Amp 1000 Volt | 671,400In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | US1M-E3/5AT | |||
Mfr: GI751-E3/54 TTI: GI751-E3/54 Vishay Semiconductors Availability: 20,000In StockRectifiers 6 Amp 100 Volt 400 Amp IFSM | 20,000In Stock | Through Hole | P600 | 100 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Reel | |||||
Mfr: ES2B-E3/52T TTI: ES2B-E3/52T Vishay Semiconductors Availability: 262,500In StockRectifiers 2.0 Amp 100 Volt | 262,500In Stock | SMD/SMT | DO-214AA-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2B-E3/5BT | ||||
Mfr: GF1M-E3/67A TTI: GF1M-E3/67A Vishay Semiconductors Availability: 114,000In StockRectifiers 1.0 Amp 1000 Volt | 114,000In Stock | SMD/SMT | DO-214BA | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | GF1M-E3/5CA | ||||
Mfr: 1N4001-E3/54 TTI: 1N4001-E3/54 Vishay Semiconductors Availability: 104,500In StockRectifiers Vr/50V Io/1A | 104,500In Stock | Through Hole | DO-204AL-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4001-E3/73 | ||||
Mfr: ES3B-E3/57T TTI: ES3B-E3/57T Vishay Semiconductors Availability: 79,050In StockRectifiers 3.0 Amp 100V 20ns | 79,050In Stock | SMD/SMT | DO-214AB-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3B-E3/9AT | ||||
Mfr: RS1D-E3/61T TTI: RS1D-E3/61T Vishay Semiconductors Availability: 190,800In StockRectifiers 1.0 Amp 200V 150ns | 190,800In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1D | Reel | RS1D-E3/5AT | |||
Mfr: S5J-E3/57T TTI: S5J-E3/57T Vishay Semiconductors Availability: 510,850In StockRectifiers 5.0 Amp 600 Volt | 510,850In Stock | SMD/SMT | DO-214AB-2 | 600 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: ES1B-E3/5AT TTI: ES1B-E3/5AT Vishay Semiconductors Availability: 22,500In Stock45,000 On Order Expected 22-Jul-26 Rectifiers 1.0 Amp 100 Volt 30 Amp IFSM | 22,500In Stock45,000 On Order Expected 22-Jul-26 | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | ES1B-E3/61T | |||
Mfr: RF071MM2STR TTI: RF071MM2STR ROHM Semiconductor Availability: 18,000In StockRectifiers Diode Switching 200V 0.7A 2-Pin | 18,000In Stock | SMD/SMT | SOD-123-2 | 200 V | 1 A | Super Fast Recovery Diode | Single | 850 mV | 15 A | 10 uA | 25 ns | + 150 C | RF071MM2S | Reel | RF071MM2S |