VS-A5PH - Rectifiers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-A5PH6006L-N3 TTI: VS-A5PH6006L-N3 Vishay Availability: 0In StockRectifiers RECT 600V 60A RDL HYPER FST | 0In Stock | Through Hole | TO-247 | 600 V | 60 A | Ultra Fast Recovery Rectifiers | Single | 1.7 V | 500 A | 25 uA | 54 ns | - 55 C | + 175 C | VS-A5PH | Tube | |||
Mfr: VS-A5PH3006L-N3 TTI: VS-A5PH3006L-N3 Vishay Availability: 0In StockRectifiers RECT 600V 30A RDL HYPER FST | 0In Stock | Through Hole | TO-247 | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.6 V | 330 A | 20 uA | 46 ns | - 55 C | + 175 C | VS-A5PH | Tube | |||
0In Stock | Through Hole | TO-247AD | 600 V | 75 A | Ultra Fast Recovery Rectifiers | Single | 1.7 V | 650 A | 100 uA | 57 ns | - 55 C | + 175 C | VS-A5PH | Tube | ||||
Mfr: VS-A5PH6006LHN3 TTI: VS-A5PH6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 60A RDL HYPER FST | 0In Stock | Through Hole | TO-247 | 600 V | 60 A | Ultra Fast Recovery Rectifiers | Single | 1.7 V | 500 A | 25 uA | 54 ns | - 55 C | + 175 C | VS-A5PH | Tube | |||
Mfr: VS-A5PH3006LHN3 TTI: VS-A5PH3006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 30A RDL HYPER FST | 0In Stock | Through Hole | TO-247 | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.6 V | 330 A | 20 uA | 46 ns | - 55 C | + 175 C | VS-A5PH | Tube | |||
0In Stock | Through Hole | TO-247AD | 600 V | 75 A | Ultra Fast Recovery Rectifiers | Single | 1.7 V | 650 A | 100 uA | 57 ns | - 55 C | + 175 C | VS-A5PH | Tube |