VS-6DK - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-6DKH02-M3/I TTI: VS-6DKH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 3+3A Flat Pak FRED | 0In Stock | SMD/SMT | FlatPAK-5x6-8 | 200 V | 6 A | Fast Recovery Rectifiers | Dual | 880 mV | 147 A | 2 uA | 15 ns | - 65 C | + 175 C | VS-6DK | Reel |