VS-15ET - Rectifiers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-15ETH03STRL-M3 TTI: VS-15ETH03STRL-M3 Vishay Semiconductors Availability: 1,600In StockRectifiers 300V 15A IF TO-220AC 140A IFSM | 1,600In Stock | SMD/SMT | TO-263AB-3 | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 140 A | 50 nA | 32 ns | - 65 C | + 175 C | VS-15ET | Reel | ||||
Mfr: VS-15ETH03STRLHM3 TTI: VS-15ETH03STRLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 15A D2PAK | 0In Stock | SMD/SMT | D2PAK-3 | VS-15ET | Reel | ||||||||||||||
Mfr: VS-15ETH03SHM3 TTI: VS-15ETH03SHM3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 15A D2PAK | 0In Stock | SMD/SMT | D2PAK-3 | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 140 A | 12 uA | 32 ns | - 55 C | + 175 C | VS-15ET | AEC-Q101 | Tube | |||
Mfr: VS-15ETH03STRR-M3 TTI: VS-15ETH03STRR-M3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 15A IF TO-220AC 140A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 140 A | 50 nA | 32 ns | - 65 C | + 175 C | VS-15ET | Reel | ||||
Mfr: VS-15ETH03STRRHM3 TTI: VS-15ETH03STRRHM3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 15A D2PAK | 0In Stock | SMD/SMT | D2PAK-3 | VS-15ET | Reel | ||||||||||||||
Mfr: VS-15ETH03PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-1 | Not Available Online | Through Hole | TO-220AC | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 140 A | 50 nA | 32 ns | - 65 C | + 175 C | VS-15ET | Tube | 15ETH03PBF | |||
Mfr: VS-15ETH06FPPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT 15ET | Not Available Online | Through Hole | TO-220-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 180 A | 200 nA | 29 ns | - 65 C | + 175 C | VS-15ET | Tube | 15ETH06FPPBF |