UF4004 - Rectifiers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UF4004-E3/54 TTI: UF4004-E3/54 Vishay Semiconductors Availability: 22,000In StockRectifiers Vr/400V Io/1A | 22,000In Stock | Through Hole | DO-41 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4004 | Reel | UF4004-E3/73 | |||
Mfr: UF4004-M3/54 TTI: UF4004-M3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1A,400V,50NS,UF RECT | 0In Stock | Through Hole | DO-204AL | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4004 | Reel | ||||
Mfr: UF4004-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 1.0A 50ns 30 Amp IFSM | Not Available Online | Through Hole | DO-41 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4004 | Ammo Pack | UF4004-E3/54 | |||
Mfr: UF4004-E3/53 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 1.0A 50ns 30A IFSM Trim Leads | Not Available Online | Through Hole | DO-204AL | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4004 | Ammo Pack | ||||
Mfr: UF4004-M3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1A,400V,50NS,UF RECT | Not Available Online | Through Hole | DO-41 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4004 | Ammo Pack | ||||
Mfr: UF4004-E3/23 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT UF40 | Not Available Online | Through Hole | DO-204AL | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4004 | Ammo Pack | ||||
Mfr: UF4004-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT UF40 | Not Available Online | Through Hole | DO-204AL | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4004 | Bulk | ||||
Not Available Online | Through Hole | DO-204AL | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4004 | Bulk | |||||
Mfr: UF4004-E3/4 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT UF40 | Not Available Online | Through Hole | DO-204AL | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4004 | Reel |