SF1x00 - Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF1600-TAP TTI: SF1600-TAP Vishay Semiconductors Availability: 15,000In StockRectifiers 1.0 Amp 1600 Volt 30 Amp IFSM | 15,000In Stock | Through Hole | SOD-57 | 1.6 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 3.4 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | SF1x00 | Ammo Pack | |||
10,000In Stock25,000 On Order Expected 21-Jan-27 | Through Hole | SOD-57 | 1.6 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 3.4 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | SF1x00 | Reel | ||||
Mfr: SF1200-TAP TTI: SF1200-TAP Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 1200 Volt 30 Amp IFSM | 0In Stock | Through Hole | SOD-57 | 1.2 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 3.4 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | SF1x00 | Ammo Pack | |||
0In Stock | Through Hole | SOD-57 | 1.2 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 3.4 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | SF1x00 | Reel |