SEG10FG - Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SEG10FG-M3/H TTI: SEG10FG-M3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 1A SM STD RCOVR | 0In Stock | SMD/SMT | SMF DO-219AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 25 A | 5 uA | 1.2 us | - 55 C | + 175 C | SEG10FG | Reel | |||
Mfr: SEG10FG-M3/I TTI: SEG10FG-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 1A SM STD RCOVR | 0In Stock | SMD/SMT | SMF DO-219AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 25 A | 5 uA | 1.2 us | - 55 C | + 175 C | SEG10FG | Reel | |||
0In Stock | SMD/SMT | SMF DO-219AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 25 A | 5 uA | 1.2 us | - 55 C | + 175 C | SEG10FG | |||||
0In Stock | SMD/SMT | SMF DO-219AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 25 A | 5 uA | 1.2 us | - 55 C | + 175 C | SEG10FG |