SE80PWTG - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE80PWTG-M3/I TTI: SE80PWTG-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 8A SM STD RCOVR | 0In Stock | SMD/SMT | SlimDPAK-2L | 400 V | 8 A | Standard Recovery Rectifier | Single | 1.12 V | 110 A | 15 uA | 2.4 us | - 55 C | + 175 C | SE80PWTG | Reel | |||
Mfr: SE80PWTGHM3/I TTI: SE80PWTGHM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 10A SM STD RCOVR | 0In Stock | SMD/SMT | SlimDPAK-2L | 400 V | 8 A | Standard Recovery Rectifier | Single | 1.12 V | 110 A | 15 uA | 2.4 us | - 55 C | + 175 C | SE80PWTG | Reel |