SE70PD - Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE70PD-M3/86A TTI: SE70PD-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 7A, 200V, ESD PROTECTION, SM | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 7 A | Standard Recovery Rectifier | Single | 870 mV | 120 A | 10 uA | 2.6 us | - 55 C | + 175 C | SE70PD | Reel | |||
Mfr: SE70PD-M3/87A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 7A, 200V, ESD PROTECTION, SM | 0In Stock | SMPC (TO-277A-3) | SE70PD | Reel | ||||||||||||||
Mfr: SE70PDHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 7A, 200V, SMPC, ESD PROTECTION | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 7 A | Standard Recovery Rectifier | Single | 870 mV | 120 A | 10 uA | 2.6 us | - 55 C | + 175 C | SE70PD | AEC-Q101 | Reel | ||
Mfr: SE70PDHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 7A, 200V, SMPC, ESD PROTECTION | 0In Stock | SMPC (TO-277A-3) | SE70PD | AEC-Q101 | Reel | |||||||||||||
Mfr: SE70PDHM3-A/I TTI: SE70PDHM3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 7A SM STD RCOVR | 0In Stock | SMPC (TO-277A-3) | SE70PD | Reel |