SE50PAx - Rectifiers
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE50PAJHM3/I TTI: SE50PAJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 5A, 600V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 600 V | 5 A | Standard Recovery Rectifier | Single | 1.03 V | 42 A | 10 uA | 2 us | - 55 C | + 175 C | SE50PAx | AEC-Q101 | Reel | ||
Mfr: SE50PAGHM3/I TTI: SE50PAGHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 5A, 400V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 400 V | 5 A | Standard Recovery Rectifier | Single | 1.03 V | 42 A | 10 uA | 2 us | - 55 C | + 175 C | SE50PAx | AEC-Q101 | Reel | ||
0In Stock | SMD/SMT | 600 V | 5 A | Standard Recovery Rectifier | Single | 1.03 V | 42 A | 10 uA | 2 us | - 55 C | + 175 C | SE50PAx | Reel | |||||
Mfr: SE50PAB-M3/I TTI: SE50PAB-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 5A, 100V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 100 V | 5 A | Standard Recovery Rectifier | Single | 1.03 V | 42 A | 10 uA | 2 us | - 55 C | + 175 C | SE50PAx | Reel | |||
Mfr: SE50PAD-M3/I TTI: SE50PAD-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 5A, 200V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 200 V | 5 A | Standard Recovery Rectifier | Single | 1.03 V | 42 A | 10 uA | 2 us | - 55 C | + 175 C | SE50PAx | Reel | |||
Mfr: SE50PAJ-M3/I TTI: SE50PAJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 5A, 600V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 600 V | 5 A | Standard Recovery Rectifier | Single | 1.03 V | 42 A | 10 uA | 2 us | - 55 C | + 175 C | SE50PAx | Reel | |||
Mfr: SE50PADHM3/I TTI: SE50PADHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 5A, 200V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 200 V | 5 A | Standard Recovery Rectifier | Single | 1.03 V | 42 A | 10 uA | 2 us | - 55 C | + 175 C | SE50PAx | AEC-Q101 | Reel | ||
Mfr: SE50PABHM3/I TTI: SE50PABHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 5A, 100V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 100 V | 5 A | Standard Recovery Rectifier | Single | 1.03 V | 42 A | 10 uA | 2 us | - 55 C | + 175 C | SE50PAx | AEC-Q101 | Reel | ||
Mfr: SE50PAG-M3/I TTI: SE50PAG-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 5A, 400V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 400 V | 5 A | Standard Recovery Rectifier | Single | 1.03 V | 42 A | 10 uA | 2 us | - 55 C | + 175 C | SE50PAx | Reel | |||
Mfr: SE50PAJ-61HM3J/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers | Not Available Online | SMD/SMT | 600 V | 5 A | Standard Recovery Recitifier | Single | 1.03 V | 42 A | 10 uA | 2 us | - 55 C | + 175 C | SE50PAx | |||||
Mfr: SE50PAJ-61HM3J/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers | Not Available Online | SMD/SMT | 600 V | 5 A | Standard Recovery Recitifier | Single | 1.03 V | 42 A | 10 uA | 2 us | - 55 C | + 175 C | SE50PAx |