SE30PA - Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE30PAJ-M3/I TTI: SE30PAJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A, 600V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.07 V | 32 A | 5 uA | 1.3 us | - 55 C | + 175 C | SE30PA | Reel | |||
Mfr: SE30PABHM3/I TTI: SE30PABHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A, 100V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.07 V | 32 A | 5 uA | 1.3 us | - 55 C | + 175 C | SE30PA | AEC-Q101 | Reel | ||
Mfr: SE30PAJHM3/I TTI: SE30PAJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A, 600V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.07 V | 32 A | 5 uA | 1.3 us | - 55 C | + 175 C | SE30PA | AEC-Q101 | Reel | ||
Mfr: SE30PAB-M3/I TTI: SE30PAB-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A, 100V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.07 V | 32 A | 5 uA | 1.3 us | - 55 C | + 175 C | SE30PA | Reel | |||
Mfr: SE30PAD-M3/I TTI: SE30PAD-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A, 200V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 200 V | 3 A | Standard Recovery Rectifier | Single | 1.07 V | 32 A | 5 uA | 1.3 us | - 55 C | + 175 C | SE30PA | Reel | |||
Mfr: SE30PAG-M3/I TTI: SE30PAG-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A, 400V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.07 V | 32 A | 5 uA | 1.3 us | - 55 C | + 175 C | SE30PA | Reel | |||
Mfr: SE30PADHM3/I TTI: SE30PADHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A, 200V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 200 V | 3 A | Standard Recovery Rectifier | Single | 1.07 V | 32 A | 5 uA | 1.3 us | - 55 C | + 175 C | SE30PA | AEC-Q101 | Reel | ||
Mfr: SE30PAGHM3/I TTI: SE30PAGHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A, 400V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.07 V | 32 A | 5 uA | 1.3 us | - 55 C | + 175 C | SE30PA | AEC-Q101 | Reel |