SE20AF - Rectifiers
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE20AFJ-M3/6A TTI: SE20AFJ-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 600 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | Reel | SE20AFJHM3/6A SE20AFJHM3/6B | |||
Mfr: SE20AFG-M3/6A TTI: SE20AFG-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 400 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 400 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | Reel | SE20AFGHM3/6A SE20AFGHM3/6B | |||
Mfr: SE20AFBHM3/6A TTI: SE20AFBHM3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 100 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | AEC-Q100 | Reel | SE20AFB-M3/6A SE20AFB-M3/6B | ||
Mfr: SE20AFD-M3/6A TTI: SE20AFD-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 200 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | Reel | SE20AFDHM3/6A SE20AFDHM3/6B | |||
Mfr: SE20AFJHM3/6A TTI: SE20AFJHM3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 600 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | AEC-Q100 | Reel | SE20AFJ-M3/6A SE20AFJ-M3/6B | ||
Mfr: SE20AFGHM3/6A TTI: SE20AFGHM3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 400 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 400 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | AEC-Q100 | Reel | SE20AFG-M3/6A SE20AFG-M3/6B | ||
Mfr: SE20AFJHM3/6B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 600 volts ESD PROTECTION 13in | 0In Stock | DO-221AC-2 | SE20AF | AEC-Q100 | Reel | ||||||||||||||
Mfr: SE20AFDHM3/6A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 200 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | AEC-Q100 | Reel | SE20AFD-M3/6A SE20AFD-M3/6B | ||
Mfr: SE20AFGHM3/6B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 400 volts ESD PROTECTION 13in | 0In Stock | DO-221AC-2 | SE20AF | AEC-Q100 | Reel | ||||||||||||||
Mfr: SE20AFB-M3/6B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 100 volts ESD PROTECTION 13in | 0In Stock | DO-221AC-2 | SE20AF | Reel | |||||||||||||||
Mfr: SE20AFG-M3/6B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 400 volts ESD PROTECTION 13in | 0In Stock | DO-221AC-2 | SE20AF | Reel | |||||||||||||||
Mfr: SE20AFBHM3/6B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 100 volts ESD PROTECTION 13in | 0In Stock | DO-221AC-2 | SE20AF | AEC-Q100 | Reel | ||||||||||||||
Mfr: SE20AFB-M3/6A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 100 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | Reel | SE20AFBHM3/6A SE20AFBHM3/6B | |||
Mfr: SE20AFD-M3/6B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 200 volts ESD PROTECTION 13in | 0In Stock | DO-221AC-2 | SE20AF | Reel | |||||||||||||||
Mfr: SE20AFJ-M3/6B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 600 volts ESD PROTECTION 13in | 0In Stock | DO-221AC-2 | SE20AF | Reel | |||||||||||||||
Mfr: SE20AFDHM3/6B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 200 volts ESD PROTECTION 13in | 0In Stock | DO-221AC-2 | SE20AF | AEC-Q100 | Reel |