SE15P - Rectifiers
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE15PBHM3/84A TTI: SE15PBHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.5 Amp ESD Capability | 0In Stock | SMD/SMT | SMP | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 968 mV | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | AEC-Q100 | Reel | ||
0In Stock | SMD/SMT | DO-220AA | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 868 mV | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | AEC-Q100 | Reel | |||
Mfr: SE15PB-M3/84A TTI: SE15PB-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.5 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 868 mV | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | |||
Mfr: SE15PG-M3/85A TTI: SE15PG-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.5 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 868 mV | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | |||
Mfr: SE15PG-M3/84A TTI: SE15PG-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.5 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 968 mV | 30 A | 5.4 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | |||
Mfr: SE15PJ-M3/84A TTI: SE15PJ-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.5 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 968 mV | 30 A | 5.4 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | |||
Mfr: SE15PD-M3/84A TTI: SE15PD-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.5 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 868 mV | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | |||
Mfr: SE15PBHM3/85A TTI: SE15PBHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.5 Amp ESD Capability | 0In Stock | SMP | SE15P | AEC-Q100 | Reel | |||||||||||||
Mfr: SE15PJ-M3/85A TTI: SE15PJ-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.5 Amp ESD Capability | 0In Stock | DO-220AA-2 | SE15P | Reel | ||||||||||||||
Mfr: SE15PGHM3/85A TTI: SE15PGHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.5 Amp ESD Capability | 0In Stock | SMP | SE15P | AEC-Q100 | Reel | |||||||||||||
Mfr: SE15PD-M3/85A TTI: SE15PD-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.5 Amp ESD Capability | 0In Stock | DO-220AA-2 | SE15P | Reel | ||||||||||||||
Mfr: SE15PJHM3/85A TTI: SE15PJHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.5 Amp ESD Capability | 0In Stock | SMP | SE15P | AEC-Q100 | Reel | |||||||||||||
Mfr: SE15PB-M3/85A TTI: SE15PB-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.5 Amp ESD Capability | 0In Stock | DO-220AA-2 | SE15P | Reel | ||||||||||||||
Mfr: SE15PDHM3/85A TTI: SE15PDHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.5 Amp ESD Capability | 0In Stock | SMP | SE15P | AEC-Q100 | Reel | |||||||||||||
Mfr: SE15PJHM3/84A TTI: SE15PJHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.5 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 868 mV | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | AEC-Q100 | Reel | ||
Mfr: SE15PDHM3/84A TTI: SE15PDHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.5 Amp ESD Capability | 0In Stock | SMP | SE15P | AEC-Q100 | Reel | |||||||||||||
Mfr: SE15PD-E3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT SE15 | Not Available Online | SMD/SMT | DO-220AA | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.05 V | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | |||
Mfr: SE15PD-E3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT SE15 | Not Available Online | SMD/SMT | DO-220AA | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.05 V | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | |||
Mfr: SE15PJ-E3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 1.5 Amp ESD Capability | Not Available Online | SMD/SMT | DO-220AA | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 1.05 V | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | |||
Mfr: SE15PB-E3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT SE15 | Not Available Online | SMD/SMT | DO-220AA | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 1.05 V | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | |||
Mfr: SE15PJ-E3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT SE15 | Not Available Online | SMD/SMT | DO-220AA | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 1.05 V | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | |||
Mfr: SE15PG-E3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT SE15 | Not Available Online | SMD/SMT | DO-220AA | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 1.05 V | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | |||
Mfr: SE15PG-E3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT SE15 | Not Available Online | SMD/SMT | DO-220AA | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 1.05 V | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | |||
Mfr: SE15PB-E3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT SE15 | Not Available Online | SMD/SMT | DO-220AA | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 1.05 V | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel |