• Rectifiers

SE100PWG - Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: SE100PWG-M3/I
TTI: SE100PWG-M3/I
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 10A, 400V, SlimDPAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-252AE-2
400 V
10 A
Standard Recovery Rectifier
Single
1.01 V
110 A
20 uA
2.6 us
- 55 C
+ 175 C
SE100PWG
Reel
Datasheet
Mfr: SE100PWGHM3/I
TTI: SE100PWGHM3/I
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 10A, 400V, SlimDPAK AEC-Q101 Qualified

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-252AE-2
400 V
10 A
Standard Recovery Rectifier
Single
1.01 V
110 A
20 uA
2.6 us
- 55 C
+ 175 C
SE100PWG
AEC-Q101