SE07PJ - Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE07PJ-M3/84A TTI: SE07PJ-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 600volt 0.7amp | 0In Stock | SMD/SMT | DO-220AA-2 | 600 V | 700 mA | Standard Recovery Rectifier | Single | 865 mV | 20 A | 5 uA | - 55 C | + 175 C | SE07PJ | Reel | ||||
Mfr: SE07PJ-M3/85A TTI: SE07PJ-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 600volt 0.7amp | 0In Stock | DO-220AA-2 | SE07PJ | Reel | ||||||||||||||
Mfr: SE07PJ-E3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT SE07 | Not Available Online | SMD/SMT | DO-220AA | 600 V | 700 mA | Standard Recovery Rectifier | Single | 1.05 V | 20 A | 5 uA | - 55 C | + 175 C | SE07PJ | Reel | ||||
Mfr: SE07PJ-E3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT SE07 | Not Available Online | SMD/SMT | DO-220AA | 600 V | 700 mA | Standard Recovery Rectifier | Single | 1.05 V | 20 A | 5 uA | - 55 C | + 175 C | SE07PJ | Reel |