S3B - Rectifiers
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S3B-E3/57T TTI: S3B-E3/57T Vishay Semiconductors Availability: 54,400In StockRectifiers 3.0 Amp 100 Volt | 54,400In Stock | SMD/SMT | DO-214AB-2 | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3B | Reel | S3B-E3/9AT | |||
Mfr: S3B-E3/9AT TTI: S3B-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 100 Volt 100 Amp IFSM | 0In Stock | SMD/SMT | SMC | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3B | Reel | S3B-E3/57T | |||
Mfr: S3BHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3A 100V 100A@8.3ms Single Die Auto | 0In Stock | SMC | S3B | AEC-Q101 | Reel | ||||||||||||||
Mfr: S3BHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3A 100V 100A@8.3ms Single Die Auto | 0In Stock | SMD/SMT | DO-214AB-2 | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3B | AEC-Q101 | Reel | |||
Mfr: S3B-M3/9AT TTI: S3B-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 3A,100V,GPP STD, SM Rect | 0In Stock | SMC | S3B | Reel | |||||||||||||||
Mfr: S3B-M3/57T TTI: S3B-M3/57T Vishay Semiconductors Availability: 0In StockRectifiers 3A,100V,GPP STD, SM Rect | 0In Stock | SMC | S3B | Reel | |||||||||||||||
Mfr: S3BHE3 A/I TTI: S3BHE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 3A SM GLASS | 0In Stock | S3B | Reel | ||||||||||||||||
0In Stock | S3B | Reel | |||||||||||||||||
Mfr: S3BHE3-A/H TTI: S3BHE3-A/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 3A SM GLASS | 0In Stock | S3B | Reel | ||||||||||||||||
Mfr: S3BHE3/9AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S3BH | Not Available Online | SMD/SMT | SMC | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3B | AEC-Q100 | Reel | 625-S3BHE3_A/I | ||
Not Available Online | SMD/SMT | SMC | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3B | Reel | |||||
Mfr: S3BHE3/59T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 3.0 Amp 100 Volt 100 Amp IFSM | Not Available Online | SMD/SMT | SMC | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3B | Reel | ||||
Not Available Online | SMD/SMT | SMC | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3B | Reel | |||||
Not Available Online | SMD/SMT | SMC | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3B | Reel | |||||
Not Available Online | SMD/SMT | SMC | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3B | Reel | |||||
Mfr: S3BHE3/57T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S3BH | Not Available Online | SMD/SMT | SMC | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3B | AEC-Q100 | Reel | 625-S3BHE3_A/H | ||
Mfr: S3BHE3/9CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 3.0 Amp 100 Volt 100 Amp IFSM | Not Available Online | SMD/SMT | SMC | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3B | Reel | ||||
Not Available Online | SMD/SMT | SMC | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3B | Reel | |||||
Not Available Online | SMD/SMT | SMC | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3B | Reel |