S1FLx-M - Rectifiers
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S1FLD-M-08 TTI: S1FLD-M-08 Vishay Semiconductors Availability: 0In StockRectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3M | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 22 A | 10 uA | 1.8 us | - 55 C | + 150 C | S1FLx-M | Reel | |||
Mfr: S1FLB-M-08 TTI: S1FLB-M-08 Vishay Semiconductors Availability: 0In StockRectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3M | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 22 A | 10 uA | 1.8 us | - 55 C | + 150 C | S1FLx-M | Reel | |||
Mfr: S1FLM-M-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3M | 0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 22 A | 10 uA | 1.8 us | - 55 C | + 150 C | S1FLx-M | Reel | |||
Mfr: S1FLD-M-18 TTI: S1FLD-M-18 Vishay Semiconductors Availability: 0In StockRectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3M | 0In Stock | DO-219AB-2 | S1FLx-M | Reel | ||||||||||||||
Mfr: S1FLM-M-18 TTI: S1FLM-M-18 Vishay Semiconductors Availability: 0In StockRectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3M | 0In Stock | DO-219AB-2 | S1FLx-M | Reel | ||||||||||||||
Mfr: S1FLJ-M-08 TTI: S1FLJ-M-08 Vishay Semiconductors Availability: 0In StockRectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3M | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 22 A | 10 uA | 1.8 us | - 55 C | + 150 C | S1FLx-M | Reel | |||
Mfr: S1FLJ-M-18 TTI: S1FLJ-M-18 Vishay Semiconductors Availability: 0In StockRectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3M | 0In Stock | DO-219AB-2 | S1FLx-M | Reel | ||||||||||||||
Mfr: S1FLB-M-18 TTI: S1FLB-M-18 Vishay Semiconductors Availability: 0In StockRectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3M | 0In Stock | DO-219AB-2 | S1FLx-M | Reel | ||||||||||||||
Mfr: S1FLG-M-18 TTI: S1FLG-M-18 Vishay Semiconductors Availability: 0In StockRectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3M | 0In Stock | DO-219AB-2 | S1FLx-M | Reel | ||||||||||||||
Mfr: S1FLG-M-08 TTI: S1FLG-M-08 Vishay Semiconductors Availability: 0In StockRectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3M | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 22 A | 10 uA | 1.8 us | - 55 C | + 150 C | S1FLx-M | Reel | |||
Mfr: S1FLK-M-08 TTI: S1FLK-M-08 Vishay Semiconductors Availability: 0In StockRectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3M | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 22 A | 10 uA | 1.8 us | - 55 C | + 150 C | S1FLx-M | Reel | |||
Mfr: S1FLK-M-18 TTI: S1FLK-M-18 Vishay Semiconductors Availability: 0In StockRectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3M | 0In Stock | DO-219AB-2 | S1FLx-M | Reel |