S1FLx - Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 22 A | 10 uA | 1.8 us | - 55 C | + 150 C | S1FLx | Reel | ||||
Mfr: S1FLG-GS08 TTI: S1FLG-GS08 Vishay Semiconductors Availability: 0In StockRectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3 | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 22 A | 10 uA | 1.8 us | - 55 C | + 150 C | S1FLx | Reel | |||
0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 22 A | 10 uA | 1.8 us | - 55 C | + 150 C | S1FLx | Reel | ||||
Mfr: S1FLJ-GS08 TTI: S1FLJ-GS08 Vishay Semiconductors Availability: 0In StockRectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3 | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 22 A | 10 uA | 1.8 us | - 55 C | + 150 C | S1FLx | Reel | |||
Mfr: S1FLK-GS08 TTI: S1FLK-GS08 Vishay Semiconductors Availability: 0In StockRectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3 | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 22 A | 10 uA | 1.8 us | - 55 C | + 150 C | S1FLx | Reel |