RS1K - Rectifiers
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS1K-E3/61T TTI: RS1K-E3/61T Vishay Semiconductors Availability: 329,400In StockRectifiers 1.0 Amp 800V 250ns | 329,400In Stock | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | RS1K-E3/5AT | |||
Mfr: RS1KHE3-A/H TTI: RS1KHE3-A/H Vishay Semiconductors Availability: 14,400In StockRectifiers RECT 800V 1A SM FAST RCVR | 14,400In Stock | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | ||||
Mfr: RS1K-M3/61T TTI: RS1K-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,800V,SMRECTIFIER | 0In Stock | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | ||||
Mfr: RS1K-E3/5AT TTI: RS1K-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 1.0A 500ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | RS1K-E3/61T | |||
Mfr: RS1KHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 1.0A 500ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | AEC-Q101 | Reel | |||
Mfr: RS1KHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 1.0A 500ns 39 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | AEC-Q101 | Reel | |||
Mfr: RS1K-M3/5AT TTI: RS1K-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1A,800V,SMRECTIFIER | 0In Stock | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | ||||
0In Stock | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | |||||
Mfr: RS1KHE3 A/I TTI: RS1KHE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 800V 1A SM FAST RCVR | 0In Stock | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | ||||
0In Stock | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | |||||
0In Stock | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | |||||
Not Available Online | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | |||||
Not Available Online | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | |||||
Mfr: RS1KHE3/63T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 800 Volt 1.0A 500ns 30 Amp IFSM | Not Available Online | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | ||||
Mfr: RS1K-E3/63T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 800 Volt 1.0A 500ns 30 Amp IFSM | Not Available Online | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | ||||
Mfr: RS1KHE3/61T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 800 Volt 1.0A 500ns 30 Amp IFSM | Not Available Online | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | ||||
Not Available Online | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | |||||
Mfr: RS1KHE3/5AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS1K | Not Available Online | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | AEC-Q100 | Reel | |||
Not Available Online | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | |||||
Not Available Online | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | |||||
Mfr: RS1KHE3/2GT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 800 Volt 1.0A 500ns 30 Amp IFSM | Not Available Online | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel |