RS1B - Rectifiers
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS1B-E3/5AT TTI: RS1B-E3/5AT Vishay Semiconductors Availability: 105,000In StockRectifiers 100 Volt 1.0A 150ns 30 Amp IFSM | 105,000In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | Reel | RS1B-E3/61T | |||
Mfr: RS1B-E3/61T TTI: RS1B-E3/61T Vishay Semiconductors Availability: 244,800In StockRectifiers 1.0 Amp 100V 150ns | 244,800In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | Reel | RS1B-E3/5AT | |||
Mfr: RS1BHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 150ns 32 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | AEC-Q101 | Reel | |||
Mfr: RS1B-M3/5AT TTI: RS1B-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1A,100V,SMRECTIFIER | 0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | Reel | ||||
Mfr: RS1B-M3/61T TTI: RS1B-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,100V,SMRECTIFIER | 0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | Reel | ||||
Mfr: RS1BHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 150ns 31 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | AEC-Q101 | Reel | |||
Mfr: RS1BHE3/61T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS1B | Not Available Online | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | AEC-Q100 | Reel | |||
Mfr: RS1BHE3/5AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS1B | Not Available Online | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | AEC-Q100 | Reel | |||
Mfr: RS1B-E3/63T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 100 Volt 1.0A 150ns 30 Amp IFSM | Not Available Online | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | Reel | ||||
Not Available Online | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | ||||||
Not Available Online | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | Reel | |||||
Not Available Online | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | Reel | |||||
Not Available Online | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | Reel | |||||
Mfr: RS1BHE3/63T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 100 Volt 1.0A 150ns 30 Amp IFSM | Not Available Online | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | Reel | ||||
Not Available Online | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | Reel |