• Rectifiers

RFNL5TJ6S - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RFNL5TJ6SGC9
TTI: RFNL5TJ6SGC9
ROHM Semiconductor
Availability:

0In Stock

Rectifiers 600V Vrm 5A Io Recovery Diode

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220ACFP-2
600 V
5 A
Super Fast Recovery Diode
Single
1.3 V
50 A
10 uA
130 ns
+ 150 C
RFNL5TJ6S
Reel
RFNL5TJ6S