RFN10BM3SFH - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RFN10BM3SFHTL TTI: RFN10BM3SFHTL ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 350V Vr TO-252(DPAK) 10A Io | 0In Stock | SMD/SMT | TO-252-3 | 350 V | 10 A | Super Fast Recovery Diode | Single | 1.5 V | 80 A | 10 uA | 30 ns | + 150 C | RFN10BM3SFH | AEC-Q101 | Reel | RFN10BM3SFH |