• Rectifiers

RF01VM2S - Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF01VM2SFHTE-17
TTI: RF01VM2SFHTE-17
ROHM Semiconductor
Availability:

0In Stock

Rectifiers 250V Vrm 1A IFSM SOD-323FL; UMD2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SOD-323-2
250 V
100 mA
Super Fast Recovery Diode
Single
1.2 V
1 A
10 uA
50 ns
+ 150 C
RF01VM2S
AEC-Q101
Reel
RF01VM2SFH
Datasheet
Mfr: RF01VM2STE-17
TTI: RF01VM2STE-17
ROHM Semiconductor
Availability:

0In Stock

Rectifiers PNP Driver Transistor

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SOD-323-2
250 V
100 mA
Super Fast Recovery Diode
Single
1.2 V
1 A
10 uA
50 ns
+ 150 C
RF01VM2S
Reel
RF01VM2S