MURS320 - Rectifiers
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MURS320-E3/57T TTI: MURS320-E3/57T Vishay Semiconductors Availability: 37,400In StockRectifiers 3.0 Amp 200V 25ns | 37,400In Stock | SMD/SMT | DO-214AB-2 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 890 mV | 125 A | 5 uA | 35 ns | - 65 C | + 175 C | MURS320 | Reel | |||
Mfr: MURS320-E3/9AT TTI: MURS320-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 3.0A 25ns 125 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 890 mV | 125 A | 5 uA | 35 ns | - 65 C | + 175 C | MURS320 | Reel | |||
Mfr: MURS320HE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 3.0A 25ns 125 Amp IFSM | 0In Stock | SMC | 200 V | 4 A | 890 mV | 35 ns | MURS320 | AEC-Q101 | Reel | |||||||||
Mfr: MURS320HE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 3.0A 25ns 125 Amp IFSM | 0In Stock | SMC | 200 V | 4 A | 890 mV | 35 ns | MURS320 | AEC-Q101 | Reel | |||||||||
Mfr: MURS320-M3/57T TTI: MURS320-M3/57T Vishay Semiconductors Availability: 0In StockRectifiers 3A,200V,25NS,UF Rect, SMD | 0In Stock | SMC | MURS320 | Reel | ||||||||||||||
Mfr: MURS320-M3/9AT TTI: MURS320-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 3A,200V,25NS,UF Rect, SMD | 0In Stock | SMC | MURS320 | Reel | ||||||||||||||
Mfr: MURS320HE3-A/H TTI: MURS320HE3-A/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 3A SM ULTRA FST | 0In Stock | MURS320 | Reel | |||||||||||||||
Mfr: MURS320HE3-A/I TTI: MURS320HE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 3A SM ULTRA FST | 0In Stock | MURS320 | Reel | |||||||||||||||
Mfr: MURS320HE3/9AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMC | 200 V | 4 A | Fast Recovery Rectifiers | Single | 890 mV | 125 A | 5 uA | 35 ns | - 65 C | + 175 C | MURS320 | AEC-Q100 | Reel | ||
Mfr: MURS320/57T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMC | 200 V | 4 A | Fast Recovery Rectifiers | Single | 890 mV | 125 A | 5 uA | 35 ns | - 65 C | + 175 C | MURS320 | Reel | |||
Mfr: MURS320/7T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMC | 200 V | 4 A | Fast Recovery Rectifiers | Single | 890 mV | 125 A | 5 uA | 35 ns | - 65 C | + 175 C | MURS320 | Reel | |||
Mfr: MURS320-E3/59T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMC | 200 V | 4 A | Fast Recovery Rectifiers | Single | 890 mV | 125 A | 5 uA | 35 ns | - 65 C | + 175 C | MURS320 | Reel | |||
Mfr: MURS320/9BT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 200 Volt 3.0A 25ns 125 Amp IFSM | Not Available Online | SMD/SMT | SMC | 200 V | 4 A | Fast Recovery Rectifiers | Single | 890 mV | 125 A | 5 uA | 35 ns | - 65 C | + 175 C | MURS320 | Reel | |||
Not Available Online | MURS320 | |||||||||||||||||
Not Available Online | MURS320 | |||||||||||||||||
Mfr: MURS320/9AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 200 Volt 3.0A 25ns 125 Amp IFSM | Not Available Online | SMD/SMT | SMC | 200 V | 4 A | Fast Recovery Rectifiers | Single | 890 mV | 215 A | 5 uA | 35 ns | - 65 C | + 175 C | MURS320 | Reel |