MURS240 - Rectifiers
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MURS240-E3/5BT TTI: MURS240-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 2.0A 50ns 35 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.45 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS240 | Reel | |||
Mfr: MURS240-E3/52T TTI: MURS240-E3/52T Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 2.0A 50ns 35 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.45 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS240 | Reel | |||
Mfr: MURS240HE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,400V,50ns SMB, UF Rect, SMD | 0In Stock | MURS240 | AEC-Q101 | Reel | ||||||||||||||
Mfr: MURS240HE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,400V,50ns SMB, UF Rect, SMD | 0In Stock | MURS240 | AEC-Q101 | Reel | ||||||||||||||
Mfr: MURS240HE3 A/I TTI: MURS240HE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 2A SM ULTRA FST | 0In Stock | MURS240 | Reel | |||||||||||||||
Mfr: MURS240HE3 A/H TTI: MURS240HE3 A/H Vishay Availability: 0In StockRectifiers RECT 400V 2A SM ULTRA FST | 0In Stock | MURS240 | Reel | |||||||||||||||
Mfr: MURS240HE3 A/I TTI: MURS240HE3 A/I Vishay Availability: 0In StockRectifiers RECT 400V 2A SM ULTRA FST | 0In Stock | MURS240 | Reel | |||||||||||||||
Mfr: MURS240HE3 A/H TTI: MURS240HE3-A/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 2A SM ULTRA FST | 0In Stock | MURS240 | Reel | |||||||||||||||
Mfr: MURS240HE3/52T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMB | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.45 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS240 | AEC-Q100 | Reel | ||
Mfr: MURS240-E3/2CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 2.0A 50ns 35 Amp IFSM | Not Available Online | SMD/SMT | SMB | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.45 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS240 | Reel | |||
Mfr: MURS240HE3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 2.0A 50ns 35 Amp IFSM | Not Available Online | SMD/SMT | SMB | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.45 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS240 | Reel | |||
Mfr: MURS240HE3/2CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 2.0A 50ns 35 Amp IFSM | Not Available Online | SMD/SMT | SMB | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.45 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS240 | Reel | |||
Mfr: MURS240HE3/5BT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMB | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.45 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS240 | AEC-Q100 | Reel |