MURS140 - Rectifiers
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MURS140-E3/52T TTI: MURS140-E3/52T Vishay Semiconductors Availability: 4,500In Stock4,500 On Order Expected 18-Aug-26 Rectifiers 1.0 Amp 400V 25ns | 4,500In Stock4,500 On Order Expected 18-Aug-26 | SMD/SMT | DO-214AA-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS140 | Reel | |||
Mfr: MURS140-E3/5BT TTI: MURS140-E3/5BT Vishay Semiconductors Availability: 217,600In StockRectifiers 1.0 Amp 400 Volt | 217,600In Stock | SMD/SMT | DO-214AA-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS140 | Reel | |||
Mfr: MURS140HE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A,400V,50ns, SMB,PLASTIC RECT | 0In Stock | SMB | MURS140 | AEC-Q101 | Reel | |||||||||||||
Mfr: MURS140HE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A,400V,50ns, SMB Plastic Rectifier | 0In Stock | MURS140 | AEC-Q101 | Reel | ||||||||||||||
Mfr: MURS140HE3 A/H TTI: MURS140HE3-A/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 1A SM ULTRA FST | 0In Stock | MURS140 | Reel | |||||||||||||||
Mfr: MURS140HE3 A/I TTI: MURS140HE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 1A SM ULTRA FST | 0In Stock | MURS140 | Reel | |||||||||||||||
Mfr: MURS140HE3 A/H TTI: MURS140HE3 A/H Vishay Availability: 0In StockRectifiers RECT 400V 1A SM ULTRA FST | 0In Stock | MURS140 | Reel | |||||||||||||||
Mfr: MURS140HE3 A/I TTI: MURS140HE3 A/I Vishay Availability: 0In StockRectifiers RECT 400V 1A SM ULTRA FST | 0In Stock | MURS140 | Reel | |||||||||||||||
Mfr: MURS140/5T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMB | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS140 | Reel | |||
Not Available Online | SMD/SMT | DO-214AA-2 | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS140 | |||||
Mfr: MURS140/5BT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 1.0A 50ns 35 Amp IFSM | Not Available Online | SMD/SMT | SMB | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS140 | Reel | |||
Mfr: MURS140-E3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 1.0A 50ns 35 Amp IFSM | Not Available Online | SMD/SMT | SMB | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS140 | Reel | |||
Mfr: MURS140-E3/51T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 1.0A 50ns 35 Amp IFSM | Not Available Online | SMD/SMT | SMB | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS140 | Bulk | |||
Mfr: MURS140HE3/5BT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMB | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS140 | AEC-Q100 | Reel | ||
Mfr: MURS140/2T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 1.0A 50ns 35 Amp IFSM | Not Available Online | SMD/SMT | SMB | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS140 | Reel | |||
Mfr: MURS140/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 1.0A 50ns 35 Amp IFSM | Not Available Online | SMD/SMT | SMB | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS140 | Reel |