• Rectifiers

MURS120-M3 - Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: MURS120-M3/52T
TTI: MURS120-M3/52T
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 1A,200V,25NS,UF RECT,SMD

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AA-2
200 V
1 A
Fast Recovery Rectifiers
Single
875 mV
40 A
2 uA
35 ns
- 65 C
+ 175 C
MURS120-M3
Reel
Datasheet
Mfr: MURS120-M3/5BT
TTI: MURS120-M3/5BT
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 1A,200V,25NS,UF RECT,SMD

0In Stock

Please adjust quantity to Min / Mult value
SMB
200 V
2 A
875 mV
35 ns
MURS120-M3