MSQ1P - Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSQ1PG-M3/H TTI: MSQ1PG-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 400V 1A MicroSMP(DO-219AD) | 0In Stock | SMD/SMT | DO-219AD-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.09 V | 15 A | 1 uA | 650 ns | - 55 C | + 175 C | MSQ1P | Reel | |||
Mfr: MSQ1PJHM3/H TTI: MSQ1PJHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 600V 1A MicroSMP(DO-219AD) | 0In Stock | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.09 V | 15 A | 1 uA | 650 ns | - 55 C | + 175 C | MSQ1P | Reel | |||
Mfr: MSQ1PGHM3/H TTI: MSQ1PGHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 400V 1A MicroSMP(DO-219AD) | 0In Stock | SMD/SMT | DO-219AD-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.09 V | 15 A | 1 uA | 650 ns | - 55 C | + 175 C | MSQ1P | Reel | |||
Mfr: MSQ1PJ-M3/H TTI: MSQ1PJ-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 600V 1A MicroSMP(DO-219AD) | 0In Stock | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.09 V | 15 A | 1 uA | 650 ns | - 55 C | + 175 C | MSQ1P | Reel |