GL41x - Rectifiers
151 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GL41G-E3/96 TTI: GL41G-E3/96 Vishay Semiconductors Availability: 55,500In Stock156,000 On Order Expected Rectifiers 1 Amp 400 Volt 30 Amp IFSM | 55,500In Stock156,000 On Order Expected | SMD/SMT | DO-213AB-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41M-E3/96 TTI: GL41M-E3/96 Vishay Semiconductors Availability: 12,000In StockRectifiers 1 Amp 1000 Volt 30 Amp IFSM | 12,000In Stock | SMD/SMT | DO-213AB-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | GL41M-E3/97 | ||||
Mfr: GL41Y-E3/96 TTI: GL41Y-E3/96 Vishay Semiconductors Availability: 4,500In StockRectifiers 1 Amp 1600 Volt 30 Amp IFSM | 4,500In Stock | SMD/SMT | DO-213AB-2 | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41B-E3/96 TTI: GL41B-E3/96 Vishay Semiconductors Availability: 1,500In Stock15,000 On Order Expected Rectifiers 1 Amp 100 Volt 30 Amp IFSM | 1,500In Stock15,000 On Order Expected | SMD/SMT | DO-213AB-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41D-E3/96 TTI: GL41D-E3/96 Vishay Semiconductors Availability: 3,000In StockRectifiers 1 Amp 200 Volt 30 Amp IFSM | 3,000In Stock | SMD/SMT | DO-213AB-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41A-E3/97 TTI: GL41A-E3/97 Vishay Semiconductors Availability: 10,000In StockRectifiers 1 Amp 50 Volt 30 Amp IFSM | 10,000In Stock | SMD/SMT | DO-213AB-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41J-E3/96 TTI: GL41J-E3/96 Vishay Semiconductors Availability: 0In Stock16,500 On Order Expected Rectifiers 1 Amp 600 Volt 30 Amp IFSM | 0In Stock16,500 On Order Expected | SMD/SMT | DO-213AB-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41M-E3/97 TTI: GL41M-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 1000 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | GL41M-E3/96 | ||||
Mfr: GL41Y-E3/97 TTI: GL41Y-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 1600 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB-2 | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41K-E3/96 TTI: GL41K-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 800 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41T-E3/96 TTI: GL41T-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 1300 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 1.3 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41J-E3/97 TTI: GL41J-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 600 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41G-E3/97 TTI: GL41G-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 400 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41A-E3/96 TTI: GL41A-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 50 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41BHE3/96 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 100 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | AEC-Q100 | Reel | ||||
Mfr: GL41D-E3/97 TTI: GL41D-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 200 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41B-E3/97 TTI: GL41B-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 100 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41K-E3/97 TTI: GL41K-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 800 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41T-E3/97 TTI: GL41T-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 1300 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 1.3 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
0In Stock | SMD/SMT | MELF (DO-213AB) | 1.3 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | ||||||
0In Stock | SMD/SMT | MELF (DO-213AB) | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | ||||||
0In Stock | SMD/SMT | MELF (DO-213AB) | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | ||||||
0In Stock | SMD/SMT | MELF (DO-213AB) | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | ||||||
0In Stock | SMD/SMT | MELF (DO-213AB) | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | ||||||
0In Stock | SMD/SMT | MELF (DO-213AB) | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel |