ESH2-M - Rectifiers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESH2PC-M3/84A TTI: ESH2PC-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 150volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 150 V | 2 A | Fast Recovery Rectifiers | Single | 750 mV | 2 A | 200 nA | 25 ns | - 55 C | + 175 C | ESH2-M | Reel | |||
Mfr: ESH2B-M3/5BT TTI: ESH2B-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 2A,100V,25ns,UF Rect, SMD | 0In Stock | SMB | ESH2-M | Reel | ||||||||||||||
Mfr: ESH2B-M3/52T TTI: ESH2B-M3/52T Vishay Semiconductors Availability: 0In StockRectifiers 2A,100V,25ns,UF Rect, SMD | 0In Stock | SMB | ESH2-M | Reel | ||||||||||||||
Mfr: ESH2D-M3/52T TTI: ESH2D-M3/52T Vishay Semiconductors Availability: 0In StockRectifiers 2A,200V,25ns,UF Rect, SMD | 0In Stock | SMB | ESH2-M | Reel | ||||||||||||||
Mfr: ESH2C-M3/52T TTI: ESH2C-M3/52T Vishay Semiconductors Availability: 0In StockRectifiers 2A,100V,25ns,UF Rect, SMD | 0In Stock | SMB | ESH2-M | Reel | ||||||||||||||
Mfr: ESH2C-M3/5BT TTI: ESH2C-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 2A,150V,25ns,UF Rect, SMD | 0In Stock | SMB | ESH2-M | Reel | ||||||||||||||
Mfr: ESH2D-M3/5BT TTI: ESH2D-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 2A,200V,25ns,UF Rect, SMD | 0In Stock | SMB | ESH2-M | Reel |