ESH2 - Rectifiers
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESH2D-E3/5BT TTI: ESH2D-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 2.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AA | 200 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 25 ns | - 55 C | + 175 C | ESH2 | Reel | |||
Mfr: ESH2C-E3/52T TTI: ESH2C-E3/52T Vishay Semiconductors Availability: 0In StockRectifiers 150 Volt 2.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AA | 150 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 25 ns | - 55 C | + 175 C | ESH2 | Reel | |||
0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 25 ns | - 55 C | + 175 C | ESH2 | Reel | ||||
Mfr: ESH2DHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,200V,25ns SMB, UF Rect, SMD | 0In Stock | ESH2 | AEC-Q101 | Reel | ||||||||||||||
Mfr: ESH2DHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,200V,25ns SMB, UF Rect, SMD | 0In Stock | SMD/SMT | DO-214AA | 200 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 25 ns | - 55 C | + 175 C | ESH2 | AEC-Q101 | Reel | ||
Mfr: ESH2B-E3/5BT TTI: ESH2B-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 2.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AA | 100 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 25 ns | - 55 C | + 175 C | ESH2 | Reel | |||
Mfr: ESH2B-E3/52T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 2.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | SMB | 100 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 55 ns | - 55 C | + 175 C | ESH2 | Reel | |||
Mfr: ESH2BHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,100V,25ns SMB, UF Rect, SMD | 0In Stock | ESH2 | AEC-Q101 | Reel | ||||||||||||||
Mfr: ESH2BHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,100V,25ns SMB, UF Rect, SMD | 0In Stock | ESH2 | AEC-Q101 | Reel | ||||||||||||||
Mfr: ESH2C-E3/5BT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 150 Volt 2.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | SMB | 150 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 55 ns | - 55 C | + 175 C | ESH2 | Reel | |||
Mfr: ESH2CHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,150V,25ns SMB, UF Rect, SMD | 0In Stock | ESH2 | AEC-Q101 | Reel | ||||||||||||||
Mfr: ESH2CHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,150V,25ns SMB, UF Rect, SMD | 0In Stock | ESH2 | AEC-Q101 | Reel | ||||||||||||||
Mfr: ESH2CHE3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 150 Volt 2.0A 25ns Glass Passivated | Not Available Online | SMD/SMT | SMB | 150 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 55 ns | - 55 C | + 175 C | ESH2 | Reel | |||
Mfr: ESH2DHE3/52T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT ESH2 | Not Available Online | SMD/SMT | SMB | 200 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 55 ns | - 55 C | + 175 C | ESH2 | AEC-Q100 | Reel | ||
Mfr: ESH2BHE3/52T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT ESH2 | Not Available Online | SMD/SMT | SMB | 100 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 55 ns | - 55 C | + 175 C | ESH2 | AEC-Q100 | Reel | ||
Mfr: ESH2CHE3/2CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 150 Volt 2.0A 25ns Glass Passivated | Not Available Online | SMD/SMT | SMB | 150 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 55 ns | - 55 C | + 175 C | ESH2 | Reel | |||
Mfr: ESH2DHE3/2CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 200 Volt 2.0A 25ns Glass Passivated | Not Available Online | SMD/SMT | SMB | 200 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 55 ns | - 55 C | + 175 C | ESH2 | Reel | |||
Mfr: ESH2DHE3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 200 Volt 2.0A 25ns Glass Passivated | Not Available Online | SMD/SMT | SMB | 200 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 55 ns | - 55 C | + 175 C | ESH2 | Reel | |||
Mfr: ESH2BHE3/5BT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT ESH2 | Not Available Online | SMD/SMT | SMB | 100 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 55 ns | - 55 C | + 175 C | ESH2 | AEC-Q100 | Reel | ||
Mfr: ESH2CHE3/52T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT ESH2 | Not Available Online | SMD/SMT | SMB | 150 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 55 ns | - 55 C | + 175 C | ESH2 | AEC-Q100 | Reel | ||
Mfr: ESH2C-E3/2CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 150 Volt 2.0A 25ns Glass Passivated | Not Available Online | SMD/SMT | SMB | 150 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 55 ns | - 55 C | + 175 C | ESH2 | Reel | |||
Mfr: ESH2D-E3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 200 Volt 2.0A 25ns Glass Passivated | Not Available Online | SMD/SMT | SMB | 200 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 55 ns | - 55 C | + 175 C | ESH2 | Reel | |||
Mfr: ESH2CHE3/5BT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT ESH2 | Not Available Online | SMD/SMT | SMB | 150 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 55 ns | - 55 C | + 175 C | ESH2 | AEC-Q100 | Reel | ||
Mfr: ESH2BHE3/2CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 100 Volt 2.0A 25ns Glass Passivated | Not Available Online | SMD/SMT | SMB | 100 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 55 ns | - 55 C | + 175 C | ESH2 | Reel | |||
Mfr: ESH2BHE3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 100 Volt 2.0A 25ns Glass Passivated | Not Available Online | SMD/SMT | SMB | 100 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 55 ns | - 55 C | + 175 C | ESH2 | Reel |
- 1
- 2