ES07-M - Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ES07D-M-08 TTI: ES07D-M-08 Vishay Semiconductors Availability: 0In StockRectifiers SWITCHING DIODE GENPURP SMF DO219e3M | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07-M | Reel | |||
Mfr: ES07B-M-08 TTI: ES07B-M-08 Vishay Semiconductors Availability: 0In StockRectifiers SWITCHING DIODE GENPURP SMF DO219e3M | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07-M | Reel | |||
Mfr: ES07B-M-18 TTI: ES07B-M-18 Vishay Semiconductors Availability: 0In StockRectifiers SWITCHING DIODE GENPURP SMF DO219e3M | 0In Stock | DO-219AB-2 | Ultra Fast Recovery Rectifiers | ES07-M | Reel | |||||||||||||
Mfr: ES07D-M-18 TTI: ES07D-M-18 Vishay Semiconductors Availability: 0In StockRectifiers SWITCHING DIODE GENPURP SMF DO219e3M | 0In Stock | DO-219AB-2 | Ultra Fast Recovery Rectifiers | ES07-M | Reel |