Dxx15L/Dxx20L/Dxx25L - Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250In Stock | Through Hole | TO-220-2 | 400 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | |||||
0In Stock | Through Hole | TO-220-2 | 600 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | |||||
0In Stock | Through Hole | TO-220-2 | 400 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | D4015L56TP | ||||
Not Available Online | Through Hole | TO-220-2 | 600 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 10 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | D6015L52TP | ||||
Not Available Online | Through Hole | TO-220-2 | 800 V | 12.7 A | Fast Recovery Rectifiers | Single | 1.6 V | 300 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | D8020LTP | ||||
Not Available Online | Through Hole | TO-220-2 | 400 V | 15.9 A | Fast Recovery Rectifiers | Single | 1.6 V | 350 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | D4025LTP | ||||
Not Available Online | Through Hole | TO-220-2 | 800 V | 15.9 A | Fast Recovery Rectifiers | Single | 1.6 V | 350 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | D8025LTP | ||||
Not Available Online | Through Hole | TO-220-2 | 800 V | 9.5 A | Fast Recovery Rectifiers | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | D8015LTP |