DSP45-16 - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30In Stock | Through Hole | ISOPLUS247-3 | 1.6 kV | 45 A | Standard Recovery Rectifier | Dual | 1.23 V | 480 A | 1.5 mA | - 40 C | + 175 C | DSP45-16 | Tube | |||||
0In Stock900 On Order Expected | Through Hole | TO-247 | 1.6 kV | 45 A | Standard Recovery Rectifier | Dual | 1.23 V | 480 A | 3 mA | - 40 C | + 180 C | DSP45-16 | Tube |