DSI30-16 - Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | TO-220-2 | 1.6 kV | 30 A | Standard Recovery Rectifier | Single | 1.45 V | 300 A | 1 mA | - 40 C | + 150 C | DSI30-16 | Tube | ||||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 1.6 kV | 30 A | Standard Recovery Rectifier | Single | 1.25 V | 300 A | 1.5 mA | - 40 C | + 175 C | DSI30-16 | Reel | DSI30-16AS-TRL | |||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 1.6 kV | 30 A | Standard Recovery Rectifier | Single | 1.45 V | 300 A | DSI30-16 | Tube |