DSEK60-12 - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | TO-247-3 | 1.2 kV | 52 A | Fast Recovery Rectifiers | Dual Common Cathode | 2.55 V | 200 A | 750 uA | 40 ns | - 40 C | + 150 C | DSEK60-12 | Tube |