DSEI60-10 - Rectifiers
1 ResultsDownload Table
Select how many results you would like to download.
This information is also available using our search API
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | TO-247 | 1 kV | 60 A | Fast Recovery Rectifiers | Single | 2.3 V | 540 A | 3 mA | 50 ns | - 40 C | + 150 C | DSEI60-10 | Tube |
Incoming Inventory
| Mfr | |
|---|---|
| TTI | |
| Stock | Can ship immediately |
| On Order | |
| Additional Stock Lead Time | Weeks |
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
- Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
- TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
- {{cartPopObject.addedToCartObject.manufacturer}}
- Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
- {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
- {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
- + $7.00 Per Reel