DSEI30-06 - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSEI30-06A TTI: DSEI30-06A IXYS Availability: 8,550In Stock9,420 On Order Expected Rectifiers 600V 37A | 8,550In Stock9,420 On Order Expected | Through Hole | TO-247 | 600 V | 37 A | Fast Recovery Rectifiers | Single | 1.6 V | 320 A | 100 uA | 50 ns | - 40 C | + 150 C | DSEI30-06 | Tube |